DRV8231/A 33 V H-Bridge Motor Drivers

Texas Instruments' 3.7 A brushed DC motor drivers feature a charge pump, current regulation, and protection circuitry

Image of Texas Instruments' DRV8231 33 V H-Bridge Motor DriverTexas Instruments' DRV8231 and DRV8231A are integrated motor drivers with an N-channel H-bridge, charge pump, current regulation, and protection circuitry. The charge pump improves efficiency by supporting N-channel MOSFET half-bridges and 100% duty-cycle driving. The DRV8231/A implements a current regulation feature by comparing the analog input VREF and the voltage across a current-sense shunt resistor on the ISEN pin. The ability to limit current can significantly reduce large currents during motor startup and stall conditions.

A low-power sleep mode achieves ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features include supply undervoltage lockout (UVLO), output overcurrent protection (OCP), and device overtemperature shutdown (TSD). The DRV8231 comes in pin-to-pin, scalable RDS(ON), and supply voltage options to support various loads and supply rails with minimal design changes.

Features
  • N-channel H-bridge brushed DC motor driver
  • Operating supply voltage range: 4.5 V to 33 V
  • Pin-to-pin, RDS(ON), voltage, and current sense/regulation variants (external shunt resistor and an integrated current mirror):
    • DRV8231: 4.5 V to 33 V, 600 mΩ, shunt
    • DRV8231A: 4.5 V to 33 V, 600 mΩ, mirror
  • High output current capability: 3.7 A peak
  • PWM control interface
  • Logic inputs: 1.8 V, 3.3 V, and 5 V
  • Integrated IPROPI current sensing for stall detection and current regulation
  • Low-power sleep mode: <1 µA at VVM = 24 V, TJ = +25°C
  • Small package and footprint:
    • 8-pin WSON with a PowerPAD™, 2.0 mm x 2.0 mm
    • 8-pin HSOP with a PowerPAD, 4.9 mm x 6.0 mm
  • Integrated protection: VM UVLO, auto-retry OCP, and TSD
Applications
  • Automated teller machines (ATMs)
  • Ventilators
  • Surgical equipment
  • Electronic hospital beds and bed controls
  • Fitness machines
  • Printers
  • Vacuum robots
  • Washers and dryers
  • Coffee machines
  • POS printers
  • Electricity meters

DRV8231/A 33 V H-Bridge Motor Drivers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
33V H BRIDGE MOTOR DRIVER WITH CDRV8231DSGR33V H BRIDGE MOTOR DRIVER WITH C10207 - Immediate$31.92Zobrazit podrobnosti
33V H BRIDGE MOTOR DRIVER WITH CDRV8231ADSGR33V H BRIDGE MOTOR DRIVER WITH C3032 - Immediate$37.59Zobrazit podrobnosti

Evaluation Boards

ObrázekObjednací číslo výrobcePopisPrimární atributyAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR DRV8251DRV8251EVMEVAL BOARD FOR DRV8251Provozní napětí 4,5V ~ 48V2 - Immediate$2,938.88Zobrazit podrobnosti
EVAL BOARD FOR DRV8251ADRV8251AEVMEVAL BOARD FOR DRV8251AProvozní napětí 4,5V ~ 48V23 - Immediate$1,976.33Zobrazit podrobnosti
Published: 2022-03-14