DACx0508 Digital-to-Analog Converters (DACs)

Texas Instruments' DAC60508, DAC70508, and DAC80508 are 8-channel, SPI, voltage-output DACs with precision internal reference

Image of Texas Instruments' DAC60508 Digital-to-Analog ConverterTexas Instruments' DAC60508, DAC70508, and DAC80508 are pin-compatible, low power, 8-channel, buffered voltage-output, digital-to-analog converters (DACs) with 16-, 14-, and 12-bit resolution, respectively. The DACx0508 includes a 2.5 V, 5 ppm/°C internal reference that eliminates the need for an external precision reference in most applications. A user selectable gain configuration provides full-scale output voltages of 1.25 V (gain = 1/2), 2.5 V (gain = 1), or 5 V (gain = 2). These devices operate from a single 2.7 V to 5.5 V supply, are specified monotonic, and provide high linearity of ±1 LSB INL.

The communication to the DACx0508 is performed through a serial interface that operates at clock rates up to 50 MHz. The VIO pin enables serial interface operation from 1.7 V to 5.5 V. The DACx0508 flexible interface enables operation with a wide range of industry-standard microprocessors and microcontrollers.

The DACx0508 incorporates a power-on-reset circuit that powers up and maintains the DAC outputs at either zero scale or midscale until a valid code is written to the device. These devices consume low current of 0.6 mA/channel at 5.5 V making it suitable for battery-operated equipment. A per-channel power-down feature reduces the device current consumption to 15 µA. The DACx0508 is characterized for operation over the temperature range of -40°C to +125°C and is available in small packages.

Features
  • Performance:
    • INL: ±1 LSB max. at 16-bit resolution
    • TUE: ±0.1% of FSR max.
  • Integrated 2.5 V precision internal reference:
    • Initial accuracy: ±5 mV max.
    • Low drift: 2 ppm/°C typ., DAC80508
  • High drive capability: 20 mA with 0.5 V from supply rails
  • Flexible output configuration:
    • User selectable gain: 2, 1, or 1/2
    • Reset to zero scale or midscale
    • Clear output function: DACx0508C
  • Wide operating range:
    • Power supply: 2.7 V to 5.5 V
    • Temp. range: -40°C to +125°C
  • 50 MHz SPI compatible serial interface:
    • 1.7 V to 5.5 V operation
    • Daisy chain operation
    • CRC error check
  • Low power: 0.6 mA/channel at 5.5 V
  • Small packages:
    • 3 mm x 3 mm, 16-pin WQFN
    • 2.4 mm x 2.4 mm, 16-pin DSBGA
Applications
  • Optical networking
  • Wireless infrastructures
  • Industrial automation
  • Data acquisition systems
Published: 2018-10-26