ADS8688, SAR Analog-to-Digital Converters

Texas Instruments offers its ADS8688, 16-bit, 500 kSPS, 8-channel, single-supply, SAR ADCs with bipolar input ranges

Image of Texas Instruments' ADS868x SAR Analog-to-Digital ConvertersTexas Instruments' ADS8688 are 8-channel integrated data acquisition systems based on a 16-bit, successive approximation (SAR) analog-to-digital converter (ADC) operating at a throughput of 500 kSPS. The devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20 V, a 4- or 8-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096 V reference with low temperature drift. Operating on a single 5 V analog supply, each input channel on the devices can support true bipolar input ranges of ±10.24 V, ±5.12 V, and ±2.56 V, as well as unipolar input ranges of 0 V to 10.24 V and 0 V to 5.12 V. The gain of the analog front-end for all input ranges is accurately trimmed to ensure a high DC precision. The input range selection is software-programmable and independent for each channel. The devices offer a 1 MΩ constant resistive input impedance irrespective of the selected input range.

The ADS8688 offer a simple, SPI-compatible serial interface to the digital host and also support daisy-chaining of multiple devices. The digital supply operates from 1.65 V to 5.25 V, enabling direct interface to a wide range of host controllers.

Features
  • 16-bit ADC with integrated analog front-end
  • 8-channel MUX with auto and manual scan
  • Channel-independent programmable input ranges:
    • Bipolar: ±10.24 V, ±5.12 V, and ±2.56 V
    • Unipolar: 10.24 V, 5.12 V
  • 5 V analog supply: 1.65 V to 5 V I/O supply
  • Constant resistive input impedance: 1 MΩ
  • Input over-voltage protection: up to ±20 V
  • On-chip, 4.096 V reference with low drift
  • AUX input → direct connection to ADC inputs
  • Excellent performance:
    • 500 kSPS aggregate throughput
    • DNL: ±0.5 LSB; INL: ±0.75 LSB
    • Low drift for gain error and offset
    • SNR: 92 dB; THD: -102 dB
    • Low power: 65 mW
  • SPI™-compatible interface with daisy-chain
  • -40°C to 125°C industrial temperature range
  • TSSOP-38 package (9.7 mm x 4.4 mm)

ADS8688, SAR Analog-to-Digital Converters

ObrázekObjednací číslo výrobcePopisDatové rozhraníAvailable QuantityCenaZobrazit podrobnosti
IC ADC 16BIT 38-TSSOPADS8684IDBTIC ADC 16BIT 38-TSSOPSPI119 - Immediate$366.84Zobrazit podrobnosti
IC ADC 16BIT 38-TSSOPADS8684IDBTRIC ADC 16BIT 38-TSSOPSPI0 - Immediate$310.56Zobrazit podrobnosti
IC ADC 16BIT 38-TSSOPADS8684AIDBTIC ADC 16BIT 38-TSSOPSPI244 - Immediate$394.97Zobrazit podrobnosti
IC ADC 16BIT 38-TSSOPADS8688IDBTIC ADC 16BIT 38-TSSOPSPI686 - Immediate$448.31Zobrazit podrobnosti
IC ADC 16BIT 38-TSSOPADS8688AIDBTIC ADC 16BIT 38-TSSOPSPI858 - Immediate$539.65Zobrazit podrobnosti

Evaluation Boards

ObrázekObjednací číslo výrobcePopisPočet bitůAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR ADS8688ADS8688EVM-PDKEVAL BOARD FOR ADS86881610 - Immediate$6,561.67Zobrazit podrobnosti
EVAL MODULE ADS8688AADS8688AEVM-PDKEVAL MODULE ADS8688A160 - Immediate$7,848.00Zobrazit podrobnosti
Published: 2016-08-16