ADS7056 14-Bit, 2.5 MSPS Analog-to-Digital Converter

Texas Instruments offers the ADS7056 14-bit, 2.5 MSPS ultra-low-power ultra-small-size SAR ADC with SPI

Image of Texas Instruments' ADS7056 14-Bit, 2.5 MSPS Analog-to-Digital ConverterTexas Instruments' ADS7056 is a 14-bit, 2.5 MSPS, analog-to-digital converter (ADC). The device includes a capacitor-based, successive-approximation register (SAR) ADC that supports a wide analog input voltage range (0 V to AVDD, for AVDD in the range of 2.35 V to 3.6 V).

The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65 V to 3.6 V), enabling direct interfacing to a variety of host controllers. The ADS7056 complies with the JESD8-7A standard for a normal DVDD range (1.65 V to 1.95 V).

The ADS7056 is available in an 8-pin, miniature, X2QFN package and is specified over the extended industrial temperature range (-40°C to +125°C). Miniature form-factor and extremely low power consumption make this device suitable for space-constrained and battery-powered applications.

Features
  • 2.5 MSPS throughput
  • Ultra-small size SAR ADC:
    • X2QFN-8 package with 2.25 mm2
  • Wide operating range:
    • AVDD: 2.35 V to 3.6 V
    • DVDD: 1.65 V to 3.6 V (independent of AVDD)
  • Temperature range: -40°C to +125°C
  • Unipolar input range: 0 V to AVDD
  • Integrated offset calibration
  • Excellent performance:
    • 14-bit NMC DNL, ±2-LSB INL
    • 74.5 dB SINAD at 2 kHz
    • 73.7 dB SINAD at 1 MHz
  • Ultra-low power consumption:
    • 3.5 mW at 2.5 MSPS with 3.3 V AVDD
    • 158 µW at 100 kSPS with 3.3 V AVDD
  • SPI-compatible serial interface: 60 MHz
  • JESD8-7A compliant digital I/O
Applications
  • Sonar receivers
  • Optical line cards and modules
  • Thermal imaging
  • Ultrasonic flow meters
  • Motor controls
  • Handheld radios
  • Environmental sensing
  • Fire and smoke detection

ADS7056 14-Bit, 2.5 MSPS Analog-to-Digital Converter

ObrázekObjednací číslo výrobcePopisPočet vstupůTyp vstupuDatové rozhraníAvailable QuantityCenaZobrazit podrobnosti
IC ADC 14BIT 8-X2QFNADS7056IRUGRIC ADC 14BIT 8-X2QFN1S jedním koncemSPI2450 - Immediate$179.98Zobrazit podrobnosti

Evaluation Module

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR ADS7056ADS7056EVM-PDKEVAL BOARD FOR ADS70560 - Immediate$5,187.81Zobrazit podrobnosti
Published: 2017-09-27