T3DSO2000A Series Oscilloscopes
Teledyne LeCroy's T3DSO2000A oscilloscopes offer a maximum sample rate of 2 GSa/s and a maximum memory depth of 200 Mpts in half-channel mode
Teledyne LeCroy's Teledyne Test Tools T3DSO2000A oscilloscopes feature two-channel and four-channel models with analog bandwidth options from 100 MHz to 500 MHz. Each model offers a maximum sample rate of 2 GSa/s and a maximum memory depth of 200 Mpts in half-channel mode. All models incorporate two 2 GSa/s ADCs and two 200 Mpts memory modules. When all channels are enabled, each channel has a sample rate of 1 GSa/s and a standard record length of 100 Mpts. When only a single channel per ADC is active, the maximum sample rate is 2 GSa/s and the maximum record length is 200 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.
- 100 MHz, 200 MHz, 350 MHz, and 500 MHz bandwidth models
- Large 10.1 inch capacitive touch screen TFT-LCD color display with 1024 x 600 resolution
- Real-time sampling rate up to 2 GSa/s
- High-speed display technology
- Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
- Supports 256-level intensity grading and color display modes record length up to 200 Mpts
- Digital trigger system
- Standard serial bus triggering and decoding, supports protocols IIC, SPI, UART, CAN, LIN; optional CAN FD, FlexRay, I2S, MIL-STD-1553B.
- 50 MHz function/arbitrary waveform generator included as standard; built-in 6 waveform types (sine, square, ramp, pulse, DC, noise) and 45 arbitrary waveforms
- Bode plot from 10 Hz to 50 MHz as standard using the T3DSO2000A 50 MHz function/arbitrary waveform generator or 10 Hz to 120 MHz using the T3AFG120 arbitrary function generator
- Power analysis application included as standard, measuring power quality, current harmonics, inrush current, switching loss, slew rate, modulation, output ripple, turn on/turn off, transient response, PSRR, efficiency
- Optional MSO,16 digital channels; record length up to 50 Mpts/Ch
- High-performance 10-bit mode with typically 100 MHz bandwidth
- Segmented acquisition (sequence) mode, divides the maximum record length into multiple segments (up to 90,000), according to trigger conditions set by the user, with a very small dead time segment to capture the qualifying event
- Intelligent trigger: edge, slope, pulse width, window, runt, interval, time out, dropout, pattern, serial, and video
- Zone trigger: up to 2 zones with user-defined Intersect/Not Intersect events
- Video trigger, supports HDTV
- Low background noise with voltage scales from 500 µV/div to 10 V/div
- History waveform record (history) function, maximum recorded waveform length is 90,000 waveforms
- Automatic measurement function for more than 50 parameters as well as measurement statistics, zoom, gating, math, history, and reference functions
- 10 Math functions (FFT, addition, subtraction, multiplication, division, integration, differential, square Root, average, Enhanced Resolution, and formula editor)
- Two math operators allowing two math functions to be used at the same time
- High-speed hardware-based Pass/Fail function
- T3DSO2502A supports 2 channels at up to 500 MHz and 4 channels at < 350 MHz
- Multiple interface types: USB Host, USB Device (USB-TMC), LAN, Trigger In/Out
- Supports SCPI remote control commands
- Supports multi-language display and embedded online help
T3DSO2000A Series Oscilloscopes
| Obrázek | Objednací číslo výrobce | Popis | Počet kanálů | Typ displeje | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T3DSO2104A | 100 MHZ OSCILLOSCOPE, 4 CHANNELS | 4 analogový | LCD – barevné | 5 - Immediate | $63,781.80 | Zobrazit podrobnosti |
![]() | ![]() | T3DSO2204A | 200 MHZ OSCILLOSCOPE, 4 CHANNELS | 4 analogový | LCD – barevné | 0 - Immediate | $88,632.94 | Zobrazit podrobnosti |
![]() | ![]() | T3DSO2354A | 350 MHZ OSCILLOSCOPE 4 CHANNEL | 4 analogový | LCD – barevné | 2 - Immediate | $119,342.70 | Zobrazit podrobnosti |
![]() | ![]() | T3DSO2502A | 500 MHZ OSCILLOSCOPE ON 2 CHANNE | 2 analogový | LCD – barevné | 2 - Immediate | $148,445.74 | Zobrazit podrobnosti |
Options
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | T3DSO2000A-MSO | MSO FUNCTION SOFTWARE FOR T3DSO2 | K dispozici | $9,822.34 | Zobrazit podrobnosti |
![]() | ![]() | T3DSO2000A-FLEXRAY | T3DSO2000A OSCILLOSCOPE SERIES F | K dispozici | $9,449.10 | Zobrazit podrobnosti |
![]() | ![]() | T3DSO2000A-CANFD | T3DSO2000A OSCILLOSCOPE SERIES C | K dispozici | $9,449.10 | Zobrazit podrobnosti |
![]() | ![]() | T3DSO2000A-I2S | T3DSO2000A OSCILLOSCOPE SERIES I | K dispozici | $9,449.10 | Zobrazit podrobnosti |
![]() | ![]() | T3DSO2000A-MIL-1553 | T3DSO2000A OSCILLOSCOPE SERIES M | K dispozici | $9,449.10 | Zobrazit podrobnosti |
Accessories
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | PP020-1 | OSCOPE PROBE X10 500MHZ 10M | 6 - Immediate | $5,574.97 | Zobrazit podrobnosti |
![]() | T3PP300 | PASSIVE PROBE 300 MHZ 1X/10X 1MO | 0 - Immediate | $1,833.13 | Zobrazit podrobnosti | |
![]() | ![]() | T3PP350 | T3DSO PASSIVE PROBE, 350 MHZ, 1X | 5 - Immediate | $3,968.62 | Zobrazit podrobnosti |