AMPSEAL 16 High-Temperature Connectors
TE - Kissling's connectors are perfect for on-engine applications, after-treatment systems, and other high-temperature applications
TE - Kissling's AMPSEAL 16 high-temperature connectors offer a 20% increased temperature range of up to +150°C compared to +125°C for the standard AMPSEAL 16 connectors, as well as two sealing options for SAE and ISO wires. These connectors are the perfect solution for on-engine applications, after-treatment systems, and other high-temperature applications, increasing design options throughout the vehicle/machine.
Differentiated with a gray-colored housing, these high-temperature variants can be easily identified and the four discrete color polarization keys help to prevent mismating. In combination with the fully-assembled one-piece design, the AMPSEAL 16 is a cost-effective, easy to handle, and easy to assemble product line.
Benefits
- Increased temperature range up to +150°C
- Higher flammability rating of UL94 V-0, suitable for high-temperature applications
- Fully assembled one-piece design promotes reduced installation time
- Actuators
- Gearboxes
- Switches
- Solenoids
- Wire-to-wire applications
- On-engine control
- Power take-off (PTO)
- Engine sensors
- Motors
- Cooling systems
- Agriculture
- Construction
- Trucks
- Buses
- Light commercial vehicles
- Leisure marine
AMPSEAL 16 High-Temperature Connectors
| Obrázek | Objednací číslo výrobce | Popis | Typ kontaktu | Počet pozic | Počet řad | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2320931-2 | AS16 HT, CAP, 12P, REDUCED SEAL, | Samčí pin | 12 | 2 | 21 - Immediate | $187.28 | Zobrazit podrobnosti |
![]() | ![]() | 2320916-2 | CONN RCPT HSG 6POS 4.50MM | Samčí pin | 6 | 2 | 287 - Immediate | $124.92 | Zobrazit podrobnosti |
![]() | ![]() | 2320913-2 | CONN RCPT HSG 2POS 4.50MM | Samčí pin | 2 | 1 | 0 - Immediate | $86.34 | Zobrazit podrobnosti |
![]() | ![]() | 2320932-1 | CONN PLUG HSG 2POS 4.50MM | Samičí zásuvka | 2 | 1 | 220 - Immediate | $78.21 | Zobrazit podrobnosti |
![]() | ![]() | 2320917-2 | CONN RCPT HSG 8POS 4.50MM | Samčí pin | 8 | 2 | 0 - Immediate | $140.98 | Zobrazit podrobnosti |
![]() | ![]() | 2320932-2 | CONN PLUG HSG 2POS 4.50MM | Samičí zásuvka | 2 | 1 | 186 - Immediate | $79.67 | Zobrazit podrobnosti |
![]() | ![]() | 2320920-1 | CONN PLUG HSG 2POS 4.50MM | Samičí zásuvka | 2 | 1 | 0 - Immediate | $78.21 | Zobrazit podrobnosti |
![]() | ![]() | 2320914-2 | CONN RCPT HSG 3POS 4.50MM | Samčí pin | 3 | 1 | 323 - Immediate | $99.48 | Zobrazit podrobnosti |
![]() | ![]() | 2320924-2 | CONN PLUG HSG 8POS 4.50MM | Samičí zásuvka | 8 | 2 | 323 - Immediate | $144.74 | Zobrazit podrobnosti |
![]() | ![]() | 2320925-2 | CONN PLUG HSG 12POS 4.50MM | Samičí zásuvka | 12 | 2 | 190 - Immediate | $165.18 | Zobrazit podrobnosti |
![]() | ![]() | 2320933-2 | CONN PLUG HSG 3POS 4.50MM | Samičí zásuvka | 3 | 1 | 306 - Immediate | $91.97 | Zobrazit podrobnosti |
![]() | ![]() | 2320934-2 | CONN PLUG HSG 4POS 5.30MM | Samičí zásuvka | 4 | 2 | 0 - Immediate | $76.94 | Zobrazit podrobnosti |
![]() | ![]() | 2320926-2 | CONN RCPT HSG 2POS 4.50MM | Samčí pin | 2 | 1 | 42 - Immediate | $86.34 | Zobrazit podrobnosti |
![]() | ![]() | 2320935-2 | CONN PLUG HSG 6POS 4.50MM | Samičí zásuvka | 6 | 2 | 165 - Immediate | $124.92 | Zobrazit podrobnosti |
![]() | ![]() | 2320936-2 | CONN PLUG HSG 8POS 4.50MM | Samičí zásuvka | 8 | 2 | 297 - Immediate | $144.74 | Zobrazit podrobnosti |
![]() | ![]() | 2320918-2 | CONN RCPT HSG 12POS 4.50MM | Samčí pin | 12 | 2 | 195 - Immediate | $187.28 | Zobrazit podrobnosti |
![]() | ![]() | 2320921-2 | CONN PLUG HSG 3POS 4.50MM | Samičí zásuvka | 3 | 1 | 0 - Immediate | $91.97 | Zobrazit podrobnosti |
![]() | ![]() | 2320922-2 | CONN PLUG HSG 4POS 5.30MM | Samičí zásuvka | 4 | 2 | 220 - Immediate | $115.12 | Zobrazit podrobnosti |
![]() | ![]() | 2320920-2 | CONN PLUG HSG 2POS 4.50MM | Samičí zásuvka | 2 | 1 | 205 - Immediate | $79.67 | Zobrazit podrobnosti |
![]() | ![]() | 2320928-2 | CONN RCPT HSG 4POS 5.30MM | Samičí zásuvka | 4 | 2 | 290 - Immediate | $111.99 | Zobrazit podrobnosti |