SSRMP Series Solid-State Relays

TE Potter & Brumfield solid-state relays provide space-saving and easy installation options to customers

Image of TE Connectivity's SSRMP Series Solid State Relay TE Connectivity (TE) Potter & Brumfield solid-state relays (SSRs) are featured where silent, fast, and long electrical life in switching is required. They are used in heating, lighting, industrial automation, and industrial machinery applications. The SSRMP series adds a panel-mount option to the existing SSR range of products. This series offers load ratings ranging from 10 A / 16 A / 25 A at 240 VAC / 480 VAC and an unlimited number of switching operations, as well as the ability of high-speed switching to prevent interference of external signals. The compact size of the SSRMP series provides space-saving options to customers, and quick-connect terminals allow easy installation. To limit the part numbers based on input voltage conditions, SSRMP's input side is standard (4 VDC to 32 VDC) across all output ranges, which can be beneficial for customers on inventory management.

Features
  • Ability to switch various load options
  • Quick-connect terminals offer easy installation
  • Input side is standard (4 VDC to 32 VDC) across all output ranges
Target Markets
  • Home automation
  • Coffee vending machines
  • Factory automation
Applications
  • Motion control
    • Conveyor systems
    • Solenoids
    • Valve controls
  • Heating control
    • Plastic molding machinery
    • HVAC and refrigeration
    • Commercial food equipment
  • Power control
    • Power supplies
    • Inverters
    • Converters
    • UPS systems

SSRMP Series Solid-State Relays

ObrázekObjednací číslo výrobcePopisNapětí - vstupZátěžný proudAvailable QuantityCenaZobrazit podrobnosti
SSR RELAY SPST-NO 25A 48-480VSSRMP-480D25RSSR RELAY SPST-NO 25A 48-480V4 ~ 32VDC25 A203 - Immediate$748.71Zobrazit podrobnosti
SSR RELAY SPST-NO 10A 48-480VSSRMP-480D10RSSR RELAY SPST-NO 10A 48-480V4 ~ 32VDC10 A203 - Immediate$595.42Zobrazit podrobnosti
SSR RELAY SPST-NO 25A 24-280VSSRMP-240D25SSR RELAY SPST-NO 25A 24-280V4 ~ 32VDC25 A184 - Immediate$645.89Zobrazit podrobnosti
SSR RELAY SPST-NO 10A 24-280VSSRMP-240D10SSR RELAY SPST-NO 10A 24-280V4 ~ 32VDC10 A244 - Immediate$491.15Zobrazit podrobnosti
SSR RELAY SPST-NO 10A 24-280VSSRMP-240D10RSSR RELAY SPST-NO 10A 24-280V4 ~ 32VDC10 A418 - Immediate$514.09Zobrazit podrobnosti
SSR RELAY SPST-NO 16A 24-280VSSRMP-240D16SSR RELAY SPST-NO 16A 24-280V4 ~ 32VDC16 A50 - Immediate$568.52Zobrazit podrobnosti
SSR RELAY SPST-NO 16A 24-280VSSRMP-240D16RSSR RELAY SPST-NO 16A 24-280V4 ~ 32VDC16 A53 - Immediate$595.42Zobrazit podrobnosti
SSR RELAY SPST-NO 25A 24-280VSSRMP-240D25RSSR RELAY SPST-NO 25A 24-280V4 ~ 32VDC25 A686 - Immediate$675.93Zobrazit podrobnosti
SSR RELAY SPST-NO 10A 48-480VSSRMP-480D10SSR RELAY SPST-NO 10A 48-480V4 ~ 32VDC10 A169 - Immediate$595.42Zobrazit podrobnosti
SSR RELAY SPST-NO 16A 48-480VSSRMP-480D16SSR RELAY SPST-NO 16A 48-480V4 ~ 32VDC16 A224 - Immediate$603.56Zobrazit podrobnosti
SSR RELAY SPST-NO 16A 48-480VSSRMP-480D16RSSR RELAY SPST-NO 16A 48-480V4 ~ 32VDC16 A250 - Immediate$675.93Zobrazit podrobnosti
SSR RELAY SPST-NO 25A 48-480VSSRMP-480D25SSR RELAY SPST-NO 25A 48-480V4 ~ 32VDC25 A250 - Immediate$741.41Zobrazit podrobnosti
Published: 2020-12-31