GNSS Ceramic Antennas

TE Connectivity Connectors' GNSS antennas enhance efficiency and bandwidth

Image of TE Connectivity/AMP's GNSS Series Ceramic AntennasTE Connectivity Connectors' GNSS antennas comprise all common global satellite services such as GPS, GLONASS, GALILEO, and BeiDou. These GNSS antennas are suited for use in public security, the transport and logistics sectors, protection against theft, and in industrial applications. Equipped with powerful, low-profile antennas, most of the systems can be tailored to any needs, from cables and connectors to rugged housing. Their standard portfolio of GNSS antennas makes positioning wireless connections more reliable by using a range of multi-band antennas for individual device configuration. TE Connectivity Connectors' standard portfolio addresses key antenna performance goals (efficiency and bandwidth) and covers different requirements from generic consumer navigation to high-precision positioning.

Features
  • Enhances efficiency and bandwidth
  • Reduces antenna size
  • Saves costs with minimum associated components required
  • Supports multi-band/multi-standard
Applications
  • Fleet telematics
  • Stolen vehicle tracking
  • Livestock tracking
  • Field condition tracking
  • Drones
  • Robots

GNSS Ceramic Antennas

ObrázekObjednací číslo výrobcePopisKmitočtový rozsahKmitočtová skupinaKmitočet (střed / pásmo)Available QuantityCenaZobrazit podrobnosti
CHIP ANT., SMD, BT/WI-FI 2.4GHZ2108832-1CHIP ANT., SMD, BT/WI-FI 2.4GHZ2,4GHz ~ 2,5GHzUHF (2GHz ~ 3GHz)2,4GHz3098 - Immediate$22.89Zobrazit podrobnosti
CHIP ANT., SMD, BT/WI-FI 2.4GHZ2108838-1CHIP ANT., SMD, BT/WI-FI 2.4GHZ2,4GHz ~ 2,5GHzUHF (2GHz ~ 3GHz)2,4GHz24329 - Immediate$24.15Zobrazit podrobnosti
CHIP ANT., SMD, L1+G12108824-1CHIP ANT., SMD, L1+G11,559GHz ~ 1,61GHzUHF (1GHz ~ 2GHz)1,5845GHz5453 - Immediate$48.93Zobrazit podrobnosti
CHIP ANT., SMD, UWB 5900-8300MHZ2108851-1CHIP ANT., SMD, UWB 5900-8300MHZ5,9GHz ~ 8,3GHzSHF (f > 4GHz)7,1GHz3117 - Immediate$25.83Zobrazit podrobnosti
CERAMIC PATCH ANT, SMD, L1+G1 &2108840-1CERAMIC PATCH ANT, SMD, L1+G1 &1,559GHz ~ 1,61GHzUHF (1GHz ~ 2GHz)1,5845GHz0 - Immediate$269.04Zobrazit podrobnosti
CERAMIC ANT., SMD, L1+G1 & L2+L52108844-1CERAMIC ANT., SMD, L1+G1 & L2+L51,559GHz ~ 1,61GHzUHF (1GHz ~ 2GHz)1,5845GHz343 - Immediate$389.09Zobrazit podrobnosti
CERAMIC PATCH ANTENNA, SMD, L1+G2108847-1CERAMIC PATCH ANTENNA, SMD, L1+G1,215GHz ~ 1,25GHz, 1,559GHz ~ 1,61GHzUHF (1GHz ~ 2GHz)1,233GHz, 1,5845GHz3 - Immediate$610.41Zobrazit podrobnosti
CERAMIC PATCH ANTENNA, SMD, L1+G2108848-1CERAMIC PATCH ANTENNA, SMD, L1+G1,215GHz ~ 1,25GHz, 1,559GHz ~ 1,61GHzUHF (1GHz ~ 2GHz)1,233GHz, 1,5845GHz0 - Immediate$186.26Zobrazit podrobnosti
ACTIVE ANT.,MHF,100MM,L1+G12108852-1ACTIVE ANT.,MHF,100MM,L1+G11,559GHz ~ 1,61GHzUHF (1GHz ~ 2GHz)1,5845GHz0 - ImmediateSee Page for PricingZobrazit podrobnosti
ACTIVE ANT.,MHF,100MM,L1+G1 & L22108853-1ACTIVE ANT.,MHF,100MM,L1+G1 & L21,194GHz ~ 1,255GHz, 1,559GHz ~ 1,61GHzUHF (1GHz ~ 2GHz)1,225GHz, 1,5845GHz7 - Immediate$2,376.13Zobrazit podrobnosti
ACTIVE ANT.,MHF,100MM,L1+G1 & L22108854-1ACTIVE ANT.,MHF,100MM,L1+G1 & L21,194GHz ~ 1,255GHz, 1,559GHz ~ 1,61GHzUHF (1GHz ~ 2GHz)1,225GHz, 1,5845GHz12 - Immediate$2,510.10Zobrazit podrobnosti
ACTIVE ANT.,MHF,55MM,L12108912-1ACTIVE ANT.,MHF,55MM,L11,574GHz ~ 1,578GHzUHF (1GHz ~ 2GHz)1,576GHz509 - Immediate$498.91Zobrazit podrobnosti
Published: 2021-12-08