EP-SMA RF Connectors
TE Connectivity's RF connectors meet the needs of 5G, ATE, benchtops, modules, wireless devices, and radar applications
TE Connectivity's EP-SMA 27 GHz RF connectors, adaptors, and cable assemblies provide low insertion loss, supreme voltage standing wave ratio (VSWR), and other mechanical and electrical functions to meet the needs of 5G, ATE, benchtops, modules, wireless devices, and radar applications in test and measurement, AD&M, and wireless industries. With the same footprint as SMA-6 GHz, 12 GHz, and 18 GHz solutions, there is typically no need to change the layout of the customer’s applications to allow higher frequencies of up to 27 GHz or higher electrical SMA performance.
- Operating frequency: 27 GHz
- Nominal impedance: 50 Ω
- VSWR (max.) typically:
- Adaptors: <1.15
- Cable assemblies: <1.20
- Insertion loss:
- Connectors and adaptors: 0.1*SQRT(f) dB
- Cable assemblies: {[1.037*SQRT(f)+0.0039*f]*length+0.2}/100 dB max
- Temperature rating: -65°C to +165°C
- 5G
- Automated test equipment (ATE)
- Benchtops
- Modules
- Wireless devices
- Amplifiers, couplers, dividers, mixers, relays, attenuators, fitters, and antennas
- Radars (radio detection and ranging)
- Test and measurement
- Aerospace and defense
- Wireless
- Inner contact: BeCu
- Insulator: PTFE
- Outer body: stainless or brass
EP-SMA RF Connectors
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2081884-1 | EP-SMA,PLUG,27GHZ,STRAIGHT,086 C | 293 - Immediate | $334.08 | Zobrazit podrobnosti |
![]() | ![]() | 2081885-1 | EP-SMA,JACK,27GHZ,STRAIGHT,086 C | 148 - Immediate | $306.78 | Zobrazit podrobnosti |
![]() | ![]() | 2081886-1 | EP-SMA,PLUG,STRAIGHT,27GHZ,141 C | 445 - Immediate | $368.30 | Zobrazit podrobnosti |
![]() | ![]() | 2081887-1 | EP-SMA,JACK,STRAIGHT,27GHZ,141 C | 455 - Immediate | $344.16 | Zobrazit podrobnosti |
![]() | ![]() | 2081889-1 | COAX ADAPT SMA TO SMA | 1076 - Immediate | $353.19 | Zobrazit podrobnosti |
![]() | ![]() | 2081890-1 | COAX ADAPT SMA TO SMA | 379 - Immediate | $467.63 | Zobrazit podrobnosti |
![]() | ![]() | 2081888-1 | COAX ADAPT SMA TO SMA | 0 - Immediate | $419.96 | Zobrazit podrobnosti |
![]() | ![]() | 2081891-1 | EP-SMA,JACK,STRAIGHT,27GHZ,0.23M | 383 - Immediate | $455.87 | Zobrazit podrobnosti |
![]() | ![]() | 2081892-1 | EP-SMA,PLUG,STRAIGHT,27GHZ,0.23M | 484 - Immediate | $517.81 | Zobrazit podrobnosti |
![]() | ![]() | 2081880-1 | EP-SMA,JACK,27GHZ,END LAUNCH,1.5 | 2200 - Immediate | $263.52 | Zobrazit podrobnosti |
![]() | ![]() | 2081897-1 | SMA,JACK,18GHZ,STRAIGHT,SURFACE | 1471 - Immediate | $242.32 | Zobrazit podrobnosti |