SAJ Snap-Action Switches

TE Connectivity's snap-action switches are available with various contact styles and materials to aid flexibility

Image of TE Connectivity's SAJ Snap Action Switches TE Connectivity's SAJ series of snap-action switches offer flexibility through various combinations of lever styles. These switches are designed to convert a mechanical action into an electrical action. This makes them very suitable for applications such as home appliances, consumer electronics, and factory automation, as well as other domestic and industrial uses. TE’s snap-action switches are dimensionally identical with other popular brands, making them extremely suitable for use in existing designs. They are available with various contact styles and materials to aid flexibility.

Features
  • Housing sizes from 8.2 mm x 6.15 mm to 27.8 mm x 15.9 mm
  • Select series available with IP protection
  • Multiple mounting options
Benefits
  • Select series rated to 5,000,000 mechanical cycles
  • Select series available in miniature form for designs with space constraints
  • Lead wire options available for quick design adoption
Applications
  • Consumer electronic devices
  • Control panels
  • Lighting fixtures
  • Smart door locks

SAJ Snap-Action Switches

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ25YXHL0147SDTSEQSWITCH SNAP ACTION SPDT 5A 125V20 - Immediate$31.28Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ25YXPP0147SDTSEQSWITCH SNAP ACTION SPDT 5A 125V456 - Immediate$40.46Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ25YXRHL147SDTSEQSWITCH SNAP ACTION SPDT 5A 125V0 - Immediate$31.49Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ25YXUL1147SDTSEQSWITCH SNAP ACTION SPDT 5A 125V57 - Immediate$31.28Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ25YXWHL147SDTSEQSWITCH SNAP ACTION SPDT 5A 125V734 - Immediate$31.70Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ35XXHL0N49SDTFAQSWITCH SNAP ACTION SPDT 5A 125V831 - Immediate$101.98Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ35XXHL0N49SDTSEQSWITCH SNAP ACTION SPDT 5A 125V872 - Immediate$70.70Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ35XXPP0N49SDTFAQSWITCH SNAP ACTION SPDT 5A 125V940 - Immediate$70.70Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ35XXPP0N49SDTSEQSWITCH SNAP ACTION SPDT 5A 125V938 - Immediate$94.89Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ35XXSRLN49SDTFAQSWITCH SNAP ACTION SPDT 5A 125V813 - Immediate$75.71Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 5A 125VSAJ35XXSRLN49SDTSEQSWITCH SNAP ACTION SPDT 5A 125V778 - Immediate$73.20Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 2A 250VSAJSX2XPP0180SDTSEQSWITCH SNAP ACTION SPDT 2A 250V952 - Immediate$70.70Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 2A 250VSAJSX2XPP0180SDTUPQSWITCH SNAP ACTION SPDT 2A 250V39 - Immediate$65.49Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 0.1A 30VSAJ101XBL0N74SDTPTQSWITCH SNAP ACTION SPDT 0.1A 30V297 - Immediate$22.94Zobrazit podrobnosti
SWITCH SNAP ACT SPST-NC 0.1A 30VSAJ101XBL0N74SNCPTQSWITCH SNAP ACT SPST-NC 0.1A 30V730 - Immediate$23.36Zobrazit podrobnosti
SWITCH SNAP ACT SPST-NO 0.1A 30VSAJ101XBL0N74SNOPTQSWITCH SNAP ACT SPST-NO 0.1A 30V1024 - Immediate$23.57Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 0.1A 30VSAJ101XHL0N74SDTPTQSWITCH SNAP ACTION SPDT 0.1A 30V82 - Immediate$22.94Zobrazit podrobnosti
SWITCH SNAP ACT SPST-NC 0.1A 30VSAJ101XHL0N74SNCPTQSWITCH SNAP ACT SPST-NC 0.1A 30V103 - Immediate$23.36Zobrazit podrobnosti
SWITCH SNAP ACT SPST-NO 0.1A 30VSAJ101XHL0N74SNOPTQSWITCH SNAP ACT SPST-NO 0.1A 30V171 - Immediate$23.57Zobrazit podrobnosti
SWITCH SNAP ACTION SPDT 0.1A 30VSAJ101XPP0N74SDTPTQSWITCH SNAP ACTION SPDT 0.1A 30V188 - Immediate$22.73Zobrazit podrobnosti
Published: 2020-03-30