ANT Series Chip Antennas with AEC-Q200 Compliance

TDK Corporation’s series of antennas are compact with a low-profile design

Image of TDK Corporation Chip Antennas with AEC-Q200 ComplianceTDK's ANT series antennas are part of the infrastructure of in-vehicle and vehicle-to-infrastructure connectivity which is becoming increasingly important. Bluetooth® and WLAN are part of the connected car infrastructure with applications such as diagnostic and software upgrades via WLAN, mobile phone connections using Bluetooth, in-cabin hotspots created via WLAN, sensing applications such as tire pressure sensing via Bluetooth, and others currently being developed. The ANT series of ceramic chip antennas is characterized by a compact, low-profile design achieved through a unique structure that uses low-temperature co-fired ceramics (LTCC) technology. Products in the ANT series are small and thin with no loss of performance or reliability, contributing to reduced space requirements with an antenna area among the smallest in the industry and allowing significant simplification and efficiency improvement during board revisions at each stage of board design and development.

Features
  • Compact and low-profile design that maintains high performance and reliability
  • Small size: 1.6 mm x 0.8 mm x 0.4 mm
  • Small "keep out" area
  • Operating temperature range: -40°C to +85°C
  • AEC-Q200 compliant
Applications
  • W-LAN and Bluetooth in vehicle
  • Vehicle-to-infrastructure communication

Resources

ANT Series Chip Antennas

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CERAMIC ANTENNA FOR 2400-2484/51ANT162442DT-2001AM2CERAMIC ANTENNA FOR 2400-2484/518377 - Immediate$13.23Zobrazit podrobnosti
CERAMIC ANTENNA FOR 2400-2484MHZANT162442ST-1000AM1CERAMIC ANTENNA FOR 2400-2484MHZ3740 - Immediate$13.23Zobrazit podrobnosti
CERAMIC ANTENNA FOR 2400-2484MHZANT162442ST-1201AM1CERAMIC ANTENNA FOR 2400-2484MHZ6456 - Immediate$13.23Zobrazit podrobnosti
Published: 2020-06-16