AEC-Q200 Grade 1 MLCC Line Extension

TAIYO YUDEN's AEC-Q200 Grade 1 MLCC line extension with long lifetimes and low failure rates is designed for use harsh environments

Image of TAIYO YUDEN's AEC-Q200 Grade 1 MLCC Line ExtensionTAIYO YUDEN’s AEC-Q200 Grade 1 medium-high voltage MLCCs with long lifetimes and low failure rates are ideal for harsh environments in automotive powertrain and safety applications. Manufactured with TAIYO YUDEN’s raw materials and micro-fabrication technology, Ni and Cu external electrodes and plating structure contribute to excellent soldering heat resistance.

Features and Specifications
  • Voltage: 100 V
  • Capacitance: 1 µF, 2.2 µF, and 4.7 µF
  • Package sizes (EIA/JIS): 0805/2012,1206/3216, and 1210/3225
  • AEC-Q200 qualification
  • Temperature rating: X7S (-55°C to +125°C)
Applications
  • Automotive: powertrain and safety
  • Communications: high-reliability servers
  • Industrial: DC/DC converters
  • Bypass, decoupling, and smoothing applications

AEC-Q200 Grade 1 MLCC Line Extension

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CAP CER 1UF 100V X7S 0805HMR212CC7105KG-TCAP CER 1UF 100V X7S 080514283 - Immediate$7.98Zobrazit podrobnosti
CAP CER 2.2UF 100V X7S 1206HMR316BC7225KL-TCAP CER 2.2UF 100V X7S 12062759 - Immediate$14.07Zobrazit podrobnosti
CAP CER 4.7UF 100V X7S 1210HMR325AC7475KM-PCAP CER 4.7UF 100V X7S 1210178 - Immediate$27.30Zobrazit podrobnosti
Published: 2021-05-18