URG Series

Susumu offers the URG series thin-film chip resistors

Image of Susumu's URG Series The URG series of thin-film chip resistors has the reliability-enhanced version of Susumu’s RG series resistors. In addition to providing absolute resistance tolerance of +/-0.01% and a temperature coefficient resistance of +/- 2 ppm, the URG series offers far better reliability than the RG series whose reliability is already significantly higher than other thin-film chip resistors. For example, the maximum drift by load life test and high-temperature exposure test (test method: MIL-PRF-55342/JIS C5201-1) is specified as +/- 0.02% (0.1% for RG series). The URG series provides 2-5 times more stability than the RG series in other reliability tests such as temperature humidity bias, short time overload, and thermal shock.

Features and Benefits

  • EIA standard sizes of 1206, 0805 and 0603
  • Tightest tolerance in resistance and TCR

URG

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
RES SMD 1K OHM 0.01% 1/16W 0603URG1608L-102-L-T05RES SMD 1K OHM 0.01% 1/16W 06035528 - Immediate$170.29Zobrazit podrobnosti
RES SMD 1.5KOHM 0.01% 1/16W 0603URG1608L-152-L-T05RES SMD 1.5KOHM 0.01% 1/16W 06031485 - Immediate$170.29Zobrazit podrobnosti
RES SMD 4.7KOHM 0.01% 1/16W 0603URG1608L-472-L-T05RES SMD 4.7KOHM 0.01% 1/16W 06031000 - Immediate$170.29Zobrazit podrobnosti
RES SMD 3.3KOHM 0.01% 1/16W 0603URG1608L-332-L-T05RES SMD 3.3KOHM 0.01% 1/16W 0603511 - Immediate$170.29Zobrazit podrobnosti
0805 SIZE, 0.1W, 350 OHM, 0.01%,URG2012L-351-L-T050805 SIZE, 0.1W, 350 OHM, 0.01%,5501 - Immediate$176.59Zobrazit podrobnosti
Published: 2014-03-24