IDC Headers

Precision-engineered devices, Sullins' IDC headers provide an easy and inexpensive solution to reduce time and cost of wiring installations

Image of Sullins Connector Solutions' IDC HeadersSullins Connector Solutions' extended their comprehensive portfolio of Insulation Displacement Connectors (IDCs) to include the 0.100" (2.54 mm) contact centerline SFH IDC Series Socket and SIP IDC Series DIP plugs. The new precision-engineered devices, along with Sullins' 0.050" (1.27 mm) and 0.079" (2.00 mm) pitch IDC sockets, provide OEMs and ODMs with an easy and inexpensive solution to reduce the time and applied costs of wiring installations. The SFH devices simply and quickly mass terminate single-layer, 0.050" (1.27 mm) 28 AWG flat ribbon cable in one step. Sockets may be ordered with strain relief to promote long life and polarizing keys to ensure proper mating alignment. The sockets mate with Sullins' SBH11 Series box headers, as well as most other 0.100" pitch IDC box headers.

Specifically designed to ensure durable board-to-cable interconnections in high-reliability, low-power applications; Sullins' IDC sockets and dip plugs are well suited for a wide array of high-density, space-constrained consumer, commercial and industrial equipment. They are commonly employed in household appliances, HVAC equipment, gasoline pumps, and vending machines as well as in telecom and datacom applications.

IDC Headers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN HEADER 10POS IDC GOLDSFH213-PPPN-D05-ID-BKCONN HEADER 10POS IDC GOLD0 - Immediate$23.94Zobrazit podrobnosti
CONN HEADER 14POS IDC GOLDSFH213-PPPN-D07-ID-BKCONN HEADER 14POS IDC GOLD3066 - Immediate$25.62Zobrazit podrobnosti
CONN HEADER 16POS IDC GOLDSFH213-PPPN-D08-ID-BKCONN HEADER 16POS IDC GOLD662 - Immediate$25.83Zobrazit podrobnosti
CONN HEADER 20POS IDC GOLDSFH213-PPPN-D10-ID-BKCONN HEADER 20POS IDC GOLD2009 - Immediate$27.30Zobrazit podrobnosti
CONN HEADER 26POS IDC GOLDSFH213-PPPN-D13-ID-BKCONN HEADER 26POS IDC GOLD258 - Immediate$28.98Zobrazit podrobnosti
Published: 2012-06-29