TSB514 Linear Amplifiers

STMicroelectronics' 6 MHz bandwidth amplifier features rail-to-rail input and output

Image of STMicroelectronics TSB514 Linear AmplifiersSTMicroelectronics' TSB514 is a 6 MHz bandwidth amplifier featuring rail-to-rail input and output, guaranteed to operate from 2.7 V to 36 V single supply and from ±1.35 V to ±18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth.

Features
  • Rail-to-rail input and output
  • Low offset voltage: 1.5 mV maximum
  • Wide supply voltage range: 2.7 V to 36 V
  • Gain bandwidth product: 6 MHz
  • Slew rate of 3 V/µs
  • Low noise: 12 nV/√Hz
  • Integrated EMI filter
  • 2 kV HBM ESD tolerance
  • Extended temperature range: -40°C to +125°C
  • Automotive-grade available
Applications
  • High-side and low-side current sensing
  • Hall effect sensors
  • Test and measurement equipment
  • Motor controls
  • Industrial process controls
  • Stain gauges

TSB514 Linear Amplifiers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
RAIL-TO-RAIL INPUTS AND OUTPUTS,TSB514IPTRAIL-TO-RAIL INPUTS AND OUTPUTS,998 - Immediate$34.65Zobrazit podrobnosti
RAIL-TO-RAIL INPUTS AND OUTPUTS,TSB514IYPTRAIL-TO-RAIL INPUTS AND OUTPUTS,4561 - Immediate$40.74Zobrazit podrobnosti
RAIL-TO-RAIL INPUTS AND OUTPUTS,TSB514IDTRAIL-TO-RAIL INPUTS AND OUTPUTS,4325 - Immediate$32.13Zobrazit podrobnosti
RAIL-TO-RAIL INPUTS AND OUTPUTS,TSB514IYDTRAIL-TO-RAIL INPUTS AND OUTPUTS,938 - Immediate$45.99Zobrazit podrobnosti
RAIL-TO-RAIL INPUTS AND OUTPUTS,TSB511ILTRAIL-TO-RAIL INPUTS AND OUTPUTS,909 - Immediate$16.38Zobrazit podrobnosti
Published: 2022-04-25