Teseo-LIV4F GNSS Multi-band Module

STMicroelectronics' easy-to-use GNSS standalone low-power module brings proven accuracy and robustness

Image of STMicroelectronics Teseo-LIV4F GNSS Multi-Band ModuleSTMicroelectronics' Teseo-LIV4F module is an easy-to-use global navigation satellite system (GNSS) standalone low-power module, embedding a Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).

The Teseo-LIV4F modules bring the proven accuracy and robustness of Teseo IV multiband chips. It is ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation. Teseo-LIV4F also provides the real-time assisted GNSS able to predict satellite data based on previous observations of satellites. The Teseo-LIV4F module, being a certified solution, optimizes the time to market of the final applications with a temperature operating range from -40°C to +85°C.

Features
  • Simultaneous multi-constellation and multi band GNSS (GPS/Galileo/Glonass/BeiDou/QZSS)
  • IRNSS constellation ready
  • -162 dBm tracking sensitivity
  • Submeter positioning accuracy
  • Embedded Flash
  • Firmware upgrade
  • Free firmware configuration
  • VCC/VBAT supply voltage range: 3.0 V to 3.63 V
  • Tiny LCC-18 pin package: 9.7 mm x 10.1 mm
  • Operating temperature: -40°C to +85°C
  • 10 μA standby current consumption and 48.8 mA GNSS L1 and L5 tracking current consumption

Teseo-LIV4F GNSS Multi-band Module

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DISCRETETESEO-LIV4FDISCRETE0 - Immediate$236.23Zobrazit podrobnosti
DISCRETETESEO-LIV4FTRDISCRETE0 - Immediate$258.49Zobrazit podrobnosti
PROTOTYPEEVB-LIV4FPROTOTYPE0 - Immediate$5,132.75Zobrazit podrobnosti
Published: 2023-06-22