STM32H735G-DK Discovery Kit

STMicroelectronics' complete demonstration and development platform is for the STM32H735IGK6U microcontroller

Image of STMicroelectronics STM32H735G-DK Discovery KitSTMicroelectronics' STM32H735G-DK Discovery kit is a complete demonstration and development platform for the Arm® Cortex®-M7 core-based STM32H735IGK6U microcontroller with 1 Mbyte of Flash memory and 564 Kbytes of SRAM. The STM32H735G-DK Discovery kit is used as a reference design for user application development before porting to the final product, thus simplifying the application development.

The full range of hardware features available on the board helps users to enhance their application development by an evaluation of all the peripherals (such as USB OTG FS, Ethernet, microSD™ card, USART, CAN FD, SAI audio DAC stereo with audio jack input and output, MEMS digital microphone, HyperRAM™, Octo-SPI Flash memory, RGB interface LCD with capacitive touch panel, and others). ARDUINO® Uno V3, Pmod™, and STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications.

Features
  • STM32H735IGK6U microcontroller featuring 1 Mbyte of Flash memory and 564 Kbytes of SRAM in UFBGA176+25 package
  • 4.3" TFT 480×272 pixels colored LCD module with capacitive touch panel and RGB interface
  • Ethernet compliant with IEEE-802.3-2002 and PoE (Power over Ethernet)
  • Board connectors:
    • USB FS Micro-AB
    • USB ST-LINK Micro-B
    • Ethernet RJ45
    • Stereo headset jack including analog microphone input
    • Audio header for external speakers
    • microSD card
    • TAG connector 10-pin footprint
    • SMA connector
    • Arm Cortex 10-pin 1.27 mm-pitch debug connector over STDC14 footprint
    • ARDUINO Uno V3 expansion connector
    • STMod+ expansion connector
    • Pmod Type-2A and Type-4A expansion connector
    • Audio MEMS daughterboard expansion connector
  • One ST-MEMS digital microphone
  • 512 Mbit Octal-SPI NOR Flash memory
  • 128 Mbit HyperRAM
  • Two user LEDs
  • USB OTG FS
  • SAI audio codec
  • User and reset push-buttons
  • Fanout daughterboard
  • Three CAN FDs
  • Flexible power-supply options:
    • STLINK-V3E USB connector
    • USB OTG FS connector
    • 5 V delivered by RJ45 (PoE)
    • 5 V delivered by ARDUINO
    • USB charger
  • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32CubeH7 MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and STM32CubeIDE

STM32H735G-DK Discovery Kit

ObrázekObjednací číslo výrobcePopisPlatformaPoužitý IO/součástZpůsob montážeAvailable QuantityCenaZobrazit podrobnosti
DISCOVERY KIT WITH STM32H735IG MSTM32H735G-DKDISCOVERY KIT WITH STM32H735IG MDiscoverySTM32H735IGPevný20 - Immediate$3,611.03Zobrazit podrobnosti
Published: 2020-09-28