STM32H5 Series Arm® Cortex®-M33-Based MCUs

STMicroelectronics' microcontrollers offer high performance, power efficiency, and embedded peripherals

Image of STMicroelectronics STM32H5 Series Arm® Cortex®-M33-Based MCUsSTMicroelectronics' STM32H562, STM32H563, and STM32H573 microcontrollers extend the STM32 high-performance portfolio and offer high performance, power efficiency, and embedded peripherals. These product lines provide 1 Mbytes to 2 Mbytes of Flash memory, 640 Kbyte SRAM, and 64- to 176-pin packages in BGA and LQFP profiles, as well as VFQFN68 and WLCSP80 packages. They contain the Arm Cortex-M33 core with TrustZone® for Armv8-M, DSP, and floating-point unit (FPU) running up to 250 MHz with optional extended ambient temperature range up to +125°C (for STM32H563 and STM32H573).

Features

  • High performance: At 250 MHz, the STM32H562 delivers 375 DMIPS/1023 CoreMark performance executing from Flash memory, with 0-wait states using ST’s ART Accelerator™
  • Embedded peripherals:
    • Up to 34 communication peripherals including I³C, FD-CAN, USB 2.0 full-speed host and device, USB Type-C®/USB Power Delivery (PD), Ethernet MAC, camera interface
    • Easily extendable memory range using the flexible memory controller with a 16-bit parallel interface, or the Octo-SPI serial Flash memory interface
    • Multiple 16-bit and 32-bit timers
  • Power efficiency:
    • Embedded SMPS to scale down the supply voltage for STM32H563 and STM32H573
  • 61 µA/MHz with SMPS option, typical at VDD = 3.3 V and +25°C in run mode (peripherals off)
  • 51 µA typical in stop mode with full RAM retention (low-power mode) with SMPS option
  • 776 nA typical in VBAT mode with RTC (low-power mode)
  • Security for STM32H573: AES and PKA, TRNG, HUK, SFI, TrustZone, ST-iRoT, STM32TrusTEE, Target SESIP, and PSA Level 3
Applications
  • Industrial (PLCs, industrial motor controls, pumps, and compressors)
  • Smart homes (air conditioners, refrigerators and freezers, central alarm systems, washing machines)
  • Personal electronics (keyboards, smartphones, IoT tags, tracking devices)
  • Smart cities (industrial communications, lighting controls, digital power)
  • Medical and healthcare (CPAPs and respirators, dialysis machines, pills distributors, powered patient beds)

STM32H5 Series MCUs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
HIGH-PERFORMANCE, ARM CORTEX-M33STM32H523CCT7HIGH-PERFORMANCE, ARM CORTEX-M33607 - Immediate$88.40Zobrazit podrobnosti
IC MCU 32BIT 2MB FLASH 100LQFPSTM32H563VIT6IC MCU 32BIT 2MB FLASH 100LQFP0 - Immediate$170.50Zobrazit podrobnosti
IC MCU 32BIT 128KB FLASH 64LQFPSTM32H503RBT6IC MCU 32BIT 128KB FLASH 64LQFP1379 - Immediate$76.01Zobrazit podrobnosti
IC MCU 32BIT 2MB FLASH 144LQFPSTM32H563ZIT6IC MCU 32BIT 2MB FLASH 144LQFP1328 - Immediate$194.02Zobrazit podrobnosti
IC MCU 32BIT 2MB FLASH 176UFBGASTM32H563IIK6IC MCU 32BIT 2MB FLASH 176UFBGA22 - Immediate$230.14Zobrazit podrobnosti
IC MCU 32BIT 2MB FLASH 80WLCSPSTM32H573MIY3QTRIC MCU 32BIT 2MB FLASH 80WLCSP0 - Immediate$191.29Zobrazit podrobnosti
IC MCU 32BIT 2MB FLASH 64LQFPSTM32H573RIT6IC MCU 32BIT 2MB FLASH 64LQFP0 - Immediate$170.50Zobrazit podrobnosti
IC MCU 32BIT 2MB FLASH 68VFQFPNSTM32H573RIV6IC MCU 32BIT 2MB FLASH 68VFQFPN2968 - Immediate$174.28Zobrazit podrobnosti
IC MCU 32BIT 2MB FLASH 100LQFPSTM32H573VIT6IC MCU 32BIT 2MB FLASH 100LQFP0 - Immediate$184.57Zobrazit podrobnosti
IC MCU 32BIT 2MB FLASH 100LQFPSTM32H573VIT3QIC MCU 32BIT 2MB FLASH 100LQFP444 - Immediate$196.33Zobrazit podrobnosti

Evaluation Boards

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
NUCLEO-64 STM32H503RB EVAL BRDNUCLEO-H503RBNUCLEO-64 STM32H503RB EVAL BRD432 - Immediate$559.39Zobrazit podrobnosti
NUCLEO-144 STM32H563ZI EVAL BRDNUCLEO-H563ZINUCLEO-144 STM32H563ZI EVAL BRD1344 - Immediate$913.41Zobrazit podrobnosti
DISCOVERY STM32H573II EVAL BRDSTM32H573I-DKDISCOVERY STM32H573II EVAL BRD371 - Immediate$3,272.33Zobrazit podrobnosti
Published: 2023-05-02