SLLIMM™-nano Modules

Small low-loss intelligent molded modules (SLLIMM), from STMicroelectronics, provide a compact, high performance motor control solution

Image of STMicroelectronics' SLLIMM™-nano Modules STMicroelectronics' small low-loss intelligent molded modules (SLLIMM-nano) have been developed to provide a compact, high performance solution to drive three phase motors (BLDC, PMAC, induction) in a simple, integrated and rugged design. They target offline motor control inverters up to 100 W in free air (or greater with heatsink) for applications such as home appliances, HVAC fans, pumps, compressors, and small consumer and industrial motor applications.

These modules have several benefits including: greater integration for less design time and reduced EMI/RFI, op-amp and comparator for improved sensing and protection, DIP package with low voltage control pins on opposite side from power pins for better separation of control, and integrated power internal bootstrap diodes.

Features
  • 600 V, 3-phase IGBT inverter bridge including control IC's for gate driving and freewheeling diodes
  • Op-amp for advanced current sensing on STGIPN3H60
  • Comparator for fault protection against over current and over temperature on STGIPN3H60
  • Smart shutdown function on STGIPN3H60
Applications
  • Sewing machines, small refrigeration compressors
  • 3-phase offline and HV DC motor control applications up to 100 W in free air (or greater with heatsink)
  • Small fans, blowers and pumps for HVAC applications
  • Low power industrial motor control applications

SLLIMM™-nano Modules

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IGBT IPM 600V 3A 26-PWRDIP MODSTGIPN3H60IGBT IPM 600V 3A 26-PWRDIP MOD388 - Immediate$222.16Zobrazit podrobnosti
IGBT IPM 600V 3A 26-PWRDIP MODSTGIPN3H60AIGBT IPM 600V 3A 26-PWRDIP MOD266 - Immediate$200.53Zobrazit podrobnosti
Published: 2012-06-29