Power Bipolar Transistors

STMicroelectronics offers its power bipolar transistors in a wide variety of small SMD packages

Image of STMicroelectronics' Power Bipolar TransistorsSTMicroelectronics' broad range of power bipolar transistors will give the user the perfect fit for their energy-efficient designs. The range includes Darlington transistors and BJTs with a VCES from 15 V to 1700 V.

Key features of ST's power bipolar transistors include the following:

  • Fast switching times and very-low saturation voltage, resulting in reduced switching and conduction losses
  • Integrated diode versions for reduced component count
  • Well-controlled hFE parameter for increased reliability
  • Best cost-performance ratio
  • 15 V to 120 V BJTs based on the second generation of base island technology for improved VCE(SAT) and gain
  • 150 V to 300 V dedicated parts featuring excellent gain linearity and pair matching for professional class AB audio amplifiers
  • Very-high gain characteristics for reduced driving requirements
  • Very-low saturation to minimize conduction losses
  • High switching speed
  • Wide portfolio of miniaturized SMD packages, including the latest PowerFlat™ 2 x 2 mm² package

View All of STMicroelectronics' Power Bipolar Transistors

Power BipolarTransistors

ObrázekObjednací číslo výrobcePopisPrůrazné napětí kolektor - emitor (max)Saturace Vce (max) při Ib, IcZbytkový proud kolektoru (max)Available QuantityCenaZobrazit podrobnosti
TRANS PNP 100V 25A TO-247-3TIP36CTRANS PNP 100V 25A TO-247-3100 V4V při 5A, 25A1mA1309 - Immediate$59.42Zobrazit podrobnosti
TRANS NPN 1200V 0.2A SOT-223STN0214TRANS NPN 1200V 0.2A SOT-2231200 V300mV při 20mA, 100mA10µA5353 - Immediate$34.65Zobrazit podrobnosti
TRANS NPN 100V 25A TO-247-3TIP35CTRANS NPN 100V 25A TO-247-3100 V4V při 5A, 25A1mA345 - Immediate$61.52Zobrazit podrobnosti
TRANS PNP 80V 1.5A SOT-32-3BD140TRANS PNP 80V 1.5A SOT-32-380 V500mV při 50mA, 500mA100nA (ICBO)10373 - Immediate$15.12Zobrazit podrobnosti
TRANS NPN 80V 1.5A SOT-32-3BD139TRANS NPN 80V 1.5A SOT-32-380 V500mV při 50mA, 500mA100nA (ICBO)448 - Immediate$14.07Zobrazit podrobnosti
TRANS NPN DARL 100V 5A TO-220TIP122TRANS NPN DARL 100V 5A TO-220100 V4V při 20mA, 5A500µA4607 - Immediate$24.78Zobrazit podrobnosti
TRANS NPN 100V 3A DPAKMJD31CT4TRANS NPN 100V 3A DPAK100 V1,2V při 375mA, 3A50µA1879 - Immediate$30.03Zobrazit podrobnosti
TRANS NPN 80V 1.5A SOT-32-3BD139-16TRANS NPN 80V 1.5A SOT-32-380 V500mV při 50mA, 500mA100nA (ICBO)8470 - Immediate$13.86Zobrazit podrobnosti
TRANS PNP 600V 0.5A SOT-223STN9260TRANS PNP 600V 0.5A SOT-223600 V1V při 10mA, 100mA10µA1166 - Immediate$28.14Zobrazit podrobnosti
TRANS NPN 400V 1.5A SOT-223STN83003TRANS NPN 400V 1.5A SOT-223400 V500mV při 100mA, 500mA1mA5489 - Immediate$19.11Zobrazit podrobnosti
Published: 2016-12-30