SIT936x High Performance Differential Oscillators

SiTime's SIT936x delivers exceptional dynamic performance with ±20 ppm frequency stability overtemp and 0.1 ps effective phase jitter

Image of SiTime's SIT936x High Performance Differential OscillatorsBuilt on the Elite Platform™, the MEMS-based SiT936X family from SiTime Corporation is engineered to handle common environmental hazards, such as shock, vibration, and EMI. With 0.02 ps/mV PSNR, these oscillators are ideal for Ethernet, PCIe, and fiber channel applications. They are available in the smallest 3.2 mm x 2.5 mm differential package and support LVPECL, LVDS, and HCSL output with any voltage between 2.5 V and 3.3 V and in any frequency from 1 MHz to 725 MHz. The SiT9365 series of differential oscillator supports 32 commonly used output frequencies for networking, storage, server, and FPGA clocking. The SiT9367 ultra-low jitter differential oscillator supports any frequency from 220.000001 MHz to 725 MHz in 1 Hz increments. Based on SiTime's unique Elite Platform, this device delivers exceptional dynamic performance of 0.23 ps jitter and ±10 ppm in the presence of common environmental hazards such as shock, vibration, power supply noise, EMI, and board bending.

SiTime’s MEMS oscillators exhibit performance far greater than comparable crystals oscillators. SiTime has in-house MEMS and analog CMOS expertise, which allows SiTime to develop the most reliable products. Oscillators are available in plastic packages which are up to 54 times more immune to external electromagnetic fields than quartz oscillators. These MEMS oscillators are vacuum sealed using an advanced EpiSeal process that eliminates foreign particles which provides long term aging and reliability.

Applications
  • Networking
  • Storage
  • Telecom
  • High speed backplane applications
  • Automotive
  • Instrumentation

SIT936x High Performance Differential Oscillators

ObrázekObjednací číslo výrobcePopisFunkceAvailable QuantityCenaZobrazit podrobnosti
MEMS OSC XO 100.0000MHZ LVDS SMDSIT9386AI-2B1-33E100.000000MEMS OSC XO 100.0000MHZ LVDS SMDPovolit/zakázat0 - Immediate$435.67Zobrazit podrobnosti
MEMS OSC XO 156.2500MHZ LVPECLSIT9386AE-1B1-33E156.250000MEMS OSC XO 156.2500MHZ LVPECLPovolit/zakázat0 - Immediate$539.32Zobrazit podrobnosti
MEMS OSC XO 156.2500MHZ LVDS SMDSIT9386AE-2B1-33E156.250000MEMS OSC XO 156.2500MHZ LVDS SMDPovolit/zakázat0 - Immediate$539.32Zobrazit podrobnosti
MEMS OSC XO 156.2500MHZ HCSL SMDSIT9386AE-4B1-33E156.250000MEMS OSC XO 156.2500MHZ HCSL SMDPovolit/zakázat0 - Immediate$539.32Zobrazit podrobnosti
MEMS OSC XO 100.0000MHZ LVPECLSIT9386AE-1B1-33E100.000000MEMS OSC XO 100.0000MHZ LVPECLPovolit/zakázat0 - Immediate$539.32Zobrazit podrobnosti
MEMS OSC XO 100.0000MHZ LVDS SMDSIT9386AE-2B1-33E100.000000MEMS OSC XO 100.0000MHZ LVDS SMDPovolit/zakázat0 - Immediate$539.32Zobrazit podrobnosti
MEMS OSC XO 100.0000MHZ HCSL SMDSIT9386AE-4B1-33E100.000000MEMS OSC XO 100.0000MHZ HCSL SMDPovolit/zakázat1257 - Immediate$518.68Zobrazit podrobnosti
MEMS OSC XO 125.0000MHZ LVPECLSIT9386AE-1B1-33E125.000000MEMS OSC XO 125.0000MHZ LVPECLPovolit/zakázat0 - Immediate$539.32Zobrazit podrobnosti
MEMS OSC XO 125.0000MHZ LVDS SMDSIT9386AE-2B1-33E125.000000MEMS OSC XO 125.0000MHZ LVDS SMDPovolit/zakázat100 - Immediate$539.32Zobrazit podrobnosti
MEMS OSC XO 125.0000MHZ HCSL SMDSIT9386AE-4B1-33E125.000000MEMS OSC XO 125.0000MHZ HCSL SMDPovolit/zakázat0 - Immediate$518.68Zobrazit podrobnosti
MEMS OSC XO 300.0000MHZ LVDS SMDSIT9387AE-2B1-33E300.000000GMEMS OSC XO 300.0000MHZ LVDS SMDPovolit/zakázat1552 - Immediate$737.87Zobrazit podrobnosti
OSC MEMS 3.3V 5032 LVDSSIT9367AC-2CF-33N408.000000XOSC MEMS 3.3V 5032 LVDS-0 - Immediate$125.13Zobrazit podrobnosti
OSC MEMS 50MHZ SMDSIT9386AE-1B3-33E50.000000OSC MEMS 50MHZ SMDPovolit/zakázat0 - Immediate$410.44Zobrazit podrobnosti
Updated: 2018-03-20
Published: 2018-01-31