SHT43 Series Humidity and Temperature Sensors

Sensirion's SHT43 low-drift digital sensor series offers ISO/IEC 17025 certification

Image of Sensirion's STS32/STS33/SHT33 Series Low-drift Digital Humidity and Temperature Sensors Sensirion’s SHT43 series of low-drift digital calibrated and ISO17025 certified sensors, combine ISO17025 certified temperature and highly accurate humidity sensing in a single package. They rely on the industry-proven CMOSens® technology, enabling increased computational power, reliability, and improved accuracy specifications compared to their predecessors. Their functionality includes enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speeds of up to 1 MHz. The DFN package has a footprint of 2.5 mm x 2.5 mm with a height of 0.9 mm. Every sensor can be identified by its unique serial number and is supplied with an ISO17025 accredited calibration certificate for temperature measurement. The calibration certificate comprises three temperatures, -30°C, +5°C, and +70°C. All sensor-specific ISO17025 can easily be accessed through an API or Web-Access from libellus.sensirion.com.

Features
  • Low drift, <0.01°C per year
  • Sensor-specific ISO17025 calibration certificate
  • 2 years GDP compliance
  • JEDEC JESD47 qualification
  • True NIST-traceability
  • I2C FM, CRC checksum, multiple I2C addr.
  • Tiny 8-pin DFN package with ALERT pin
  • VDD = 2.15 V to 5.5 V

SHT43 Series Low-Drift Digital Humidity and Temperature Sensors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
3-POINT CALIBRATED ISO17025 CERTSHT43-ADCB-R23-POINT CALIBRATED ISO17025 CERT2453 - Immediate$144.05Zobrazit podrobnosti
Published: 2023-01-30