µClamp® TVS Diodes

Semtech's TVS diodes with superior ESD protection are ideal for portable electronics

Image of Semtech's µClamp® TVS DiodesSemtech's µClamp TVS diodes are designed to protect sensitive electronics from damage or latch-up due to ESD. They can replace 0201 sized multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and other portable electronics. The diodes feature large cross-sectional area junctions for conducting high transient currents. These devices offer board-level protection including fast response time, low operating voltage, low clamping voltage, and no device degradation. The µClamp5011ZA features superior ESD protection such as a low typical dynamic resistance of 0.15 Ω, low-peak ESD clamping voltage, and a high ESD withstand voltage (±15 kV contact per IEC 61000-4-2). The low maximum capacitance (5 pF at VR=0 V) minimizes loading on sensitive circuits.

These diodes can protect one data line or powerline operating at 5 V. The leads are finished with NiAu. The µClamp5011ZA is available in an ultra-small, 2-pin SLP0603P2X3F package that measures 0.6 mm x 0.3 mm with a nominal height of 0.25 mm, enabling the flexibility to protect single lines in applications where arrays are not practical. The small package and high ESD surge capability make these diodes ideal for portable applications such as cellular phones, digital cameras, and tablet PCs.

Features
  • High ESD withstand voltage: ±15 kV (contact) and ±18 kV (air) per IEC 61000-4-2
  • Ultra-small package
  • Protects one data line
  • Low ESD clamping voltage
  • Working voltage: 5 V
  • Low capacitance: 5 pF max
  • Low leakage current
  • Ultra-low dynamic resistance: 0.15 Ω (typ.)
  • Solid-state silicon-avalanche technology
Applications
  • Cellular handsets and accessories
  • Notebook computers
  • Tablet PCs
  • Portable instrumentation
  • Peripherals

µClamp® TVS Diodes

ObrázekObjednací číslo výrobcePopisŠpičkový proudový impulz (10/1000µs)Špičkový impulzní výkonOchrana napájecího vedeníAvailable QuantityCenaZobrazit podrobnosti
TVS DIODE 5VWM 12VC SLP0603P2X3FUCLAMP5011ZATFTTVS DIODE 5VWM 12VC SLP0603P2X3F2A (8/20µs)30WNe41048 - Immediate$18.35Zobrazit podrobnosti
TVS DIODE 5VWM 15VC SGP1610N2UCLAMP0571P.TNTTVS DIODE 5VWM 15VC SGP1610N280A1200W (1,2kW)Ne38770 - Immediate$28.15Zobrazit podrobnosti
Published: 2019-08-15