AS6040 Ultrasonic Flow Converter (UFC)

ScioSense’s AS6040 is an ultrasonic flow converter system on chip (SoC) for next generation gas and water meters

Image of Sciosense AS6040 Ultrasonic Flow ConverterScioSense's AS6040, like the AS6031 UFC, is built upon the successful TDC-GP30 platform. It enables next generation UFCs for water meters but is especially suited for gas meters. As with the TDC-GP30 or AS6031, the AS6040 extracts time of flight (ToF) information using a proven high-performance front-end that drives the transducers and processes the receive signal. The AS6040 shares the AS6031’s programmable gain amplifier to handle weaker receive amplitudes, while a phase modulation provides even more robustness to the first hit level detection of the system.

The AS6040 offers an integrated charge pump that allows driving transducers with a 6 V to 17 V range and frequency from 50 kHz to 1 MHz. The higher driving energy of the transducers improves receive signals, allowing challenging mechanical setups or measurement media, like gas, with higher damping of the ultrasonic pulses.

The integrated low-power CPU combines complex flow calculation with the precise measurement front-end, providing outstanding low-flow detection capability down to leakage levels. Users can process the data through a serial peripheral interface (SPI) with an external microcontroller or use the integrated standard pulse interface. The ultra-low power consumption provides battery-operated devices with years of lifetime. The AS6040’s integrated features and QFN48 package combine to enable compact designs and a minimized overall BOM for modern UFC applications.

Features
  • High-performance and ultra-low power 32-bit CPU
  • Non-volatile RAM (NVRAM) for user firmware parameters and data and program code
  • ROM for special flow library code
  • 50 kHz to 1 MHz at 6 V to 17 V transducer drive voltage, generated from battery supply
  • Integrated PGA programmable gain amplifier
  • First hit level and phase detection
  • Amplitude measurement
  • Up to 31 zero-crossing measurements
  • Precision time-to-digital converter and low-noise front-end
  • Ultra-low power consumption
  • SPI
  • General purpose I/O unit incl. pulse interface
  • Supply voltage: 2.8 V to 3.6 V
  • Operating temperature: -40°C to +85°C
  • QFN48 package (7 mm x 7 mm)
Applications
  • Gas meters
  • Big diameter water meters
  • Clamp-on water meters
  • Volume counters

AS6040 Ultrasonic Flow Converter

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
ULTRASONIC FLOW CONVERTERAS6040-BQFMULTRASONIC FLOW CONVERTER353 - Immediate$220.44Zobrazit podrobnosti
ULTRASONIC FLOW CONVERTER DEVELOAS6040-QF_DK_RBULTRASONIC FLOW CONVERTER DEVELO1 - Immediate$2,307.66Zobrazit podrobnosti
ULTRASONIC FLOW CONVERTER DEVELOAS6040-QF_DKULTRASONIC FLOW CONVERTER DEVELO3 - Immediate$4,740.46Zobrazit podrobnosti
Published: 2023-03-03