APC1 Air Quality Combo Sensor

ScioSense’s APC1 is a compact, box-shaped, all-in-one environmental sensor solution

Image of ScioSense’s APC1 Air Quality Combo SensorScioSense's APC1 precisely measures ‎particulate matter and aerosols, total volatile organic ‎compounds (TVOC), and temperature and humidity in ‎an all-in-one ‎environmental sensor solution. The sensor ‎offers an accurate, fully calibrated, maintenance-free solution ‎to air quality ‎monitoring, providing up to ‎‎20 environmental signal parameters through UART or I2C ‎interface.‎

In addition to its compact 50 mm x 38 mm x 21 mm dimensions, the sensor also features temperature ‎compensation ‎algorithms to ‎simplify integration on a system level, thereby accelerating time to market ‎and minimizing ‎overall BOM costs‎

Features
  • Calibrated signal outputs of 20 environmental parameters in compliance with international standards
    • PM1.0, PM2.5, PM10
    • TVOC, equivalent CO2 (eCO2), air quality index (AQI)‎
    • Temperature
    • Relative humidity
  • Matchbox-size (50 mm x 38 mm x 21 mm), fully orchestrated design for space-constrained applications
  • Temperature compensation for fast time to market and to ease integration on system-level‎
  • Superior accuracies over wide temperature and humidity ranges
    • Temperature accuracy: ±0.45°C, typ. (Range: +5°C to +50°C)
    • Humidity accuracy: ±4% RH, typ. (Range: 10% RH to 95% RH)
  • Particle detection down to 0.3 µm
  • 10-year lifetime
  • Supply voltage: 4.5 V to 5.5 V
  • UART or I2C interface (3.3 V)
  • Evaluation kit and dashboard software available
Applications
  • Building automation/smart home/HVAC
    • Indoor air quality detection
    • Demand-controlled ventilation
    • Smart thermostats
  • Home appliances
    • Air cleaners/purifiers
  • IoT devices and air quality monitors

APC1 Air Quality Combo Sensor

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SENSOR AIR QUALITY UART OUTPUTAPC1001USENSOR AIR QUALITY UART OUTPUT5 - Immediate$510.33Zobrazit podrobnosti
SENSOR AIR QUALITY I2C OUTPUTAPC1001JSENSOR AIR QUALITY I2C OUTPUT310 - Immediate$538.91Zobrazit podrobnosti

Eval Board

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR APC1001UAPC1001U_EKEVAL BOARD FOR APC1001U0 - Immediate$971.24Zobrazit podrobnosti
Published: 2023-01-18