FPBB Series Compact DIN Rail Filter

SCHURTER's compact DIN rail filters integrate over-current and over-voltage protection

Image of SCHURTER's FPBB Series Compact DIN-Rail FilterSCHURTER’s FPBB RAIL is an extraordinary slim, double-stage, single-phase filter measuring only 25 mm in width. The attractive space-saving design integrates an optional fuse holder or circuit breaker. Additionally, an overvoltage varistor is available in all three variations.

Space can be a scarce commodity on a panel, particularly panel designs in control cabinets for industrial machinery. Densely populated interference generating components, such as switching power supplies or inverters, can further complicate design as high-performance filters are required to reach CE conformity. These filters can be large and occupy premium space on the DIN rail. SCHURTER provides a solution with the FPBB RAIL, a two-stage filter offering a very high EMI attenuation in an ultra-slim, space-saving housing.

Typical areas of application for the FPBB RAIL are industrial or machine controls, where downsizing and possible relocation of the control cabinet to a more accessible area can be realized. A backplane screw mount version is also available for further flexibility in design. The powerful, slim filters are also ideal for medical equipment according to IEC/UL 60601-1 and ICT equipment according to IEC/UL 60950, offering low leakage or standard current options. Further features include cage clamp terminals for particularly efficient, fast wiring.

The FPBB RAIL is designed for currents from 1 A to 16 A with a maximum of 125/250 VAC and 250 VDC according to IEC and UL/CSA standards. The series is ENEC and cURus approved. The filter version can be used over a wide temperature range from -40°C to +100°C. Versions with fuse holder and overvoltage protection operate over a temperature range of -40°C to +85°C, while those with a circuit breaker are rated for a range of -5°C to +60°C.

Features
  • Slim filter for DIN rail mounting or chassis mounting
  • Fuse holder or circuit breaker for equipment
  • Overvoltage/surge protection
  • Quick wiring with cage clamp terminal
  • Single-phase line filter in standard and medical versions
  • 2-stage filter
  • Very high attenuation

FPBB Series Compact DIN Rail Filter

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
LINE FILTER 250VAC/VDC 1A DIN3-103-673LINE FILTER 250VAC/VDC 1A DIN69 - Immediate$905.55Zobrazit podrobnosti
LINE FILTER 250VAC/VDC 3A DIN3-103-674LINE FILTER 250VAC/VDC 3A DIN41 - Immediate$905.55Zobrazit podrobnosti
LINE FILTER 250VAC/VDC 6A DIN3-103-675LINE FILTER 250VAC/VDC 6A DIN138 - Immediate$865.09Zobrazit podrobnosti
LINE FILTER 250VAC/VDC 10A DIN3-103-676LINE FILTER 250VAC/VDC 10A DIN0 - Immediate$905.55Zobrazit podrobnosti
Published: 2018-07-06