UMPx Series 2.00 mm Ultra Micro Power Interconnect System

Samtec’s mPOWER™ connector system can be added to new or existing architectures

Image of Samtec's UMPx Series 2.00 mm Ultra Micro Power Interconnect SystemSamtec's mPOWER™ connector system is the ultimate micro, high-power solution with incredible design flexibility for power-only or power/signal applications. Due to the wide variety of stack heights available, mPOWER can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution.

Features

  • Design flexibility as a two-piece system for power/signal applications
  • Up to 18 A per power blade
  • Two to ten power blades on a 2.00 mm pitch
  • 5 mm to 20 mm stack heights
  • Selectively loading contacts are available to achieve specific creepage and clearance requirements
Applications
  • Telecom
  • Industrial
  • Automotive
  • Medical
  • Instrumentation

UMPS Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT 2POS 2.00MM SMD SLDRUMPS-02-05.5-G-V-S-W-TRCONN RCPT 2POS 2.00MM SMD SLDR437 - Immediate$88.61Zobrazit podrobnosti
CONN RCPT 3POS 2.00MM SMD SLDRUMPS-03-05.5-G-V-S-W-TRCONN RCPT 3POS 2.00MM SMD SLDR411 - Immediate$118.43Zobrazit podrobnosti
CONN RCPT 4POS 2.00MM SMD SLDRUMPS-04-05.5-G-V-S-W-TRCONN RCPT 4POS 2.00MM SMD SLDR636 - Immediate$107.93Zobrazit podrobnosti
CONN RCPT 5POS 2.00MM SMD SLDRUMPS-05-05.5-G-V-S-W-TRCONN RCPT 5POS 2.00MM SMD SLDR304 - Immediate$172.18Zobrazit podrobnosti
CONN RCPT 2POS 2.00MM SMD SLDRUMPS-02-03.5-G-V-S-W-TRCONN RCPT 2POS 2.00MM SMD SLDR987 - Immediate$65.72Zobrazit podrobnosti
CONN RCPT 3POS 2.00MM SMD SLDRUMPS-03-03.5-G-V-S-W-TRCONN RCPT 3POS 2.00MM SMD SLDR1496 - Immediate$114.02Zobrazit podrobnosti
CONN RCPT 4POS 2.00MM SMD SLDRUMPS-04-03.5-G-V-S-W-FRCONN RCPT 4POS 2.00MM SMD SLDR1150 - Immediate$99.53Zobrazit podrobnosti
CONN RCPT 5POS 2.00MM SMD SLDRUMPS-05-03.5-G-V-S-W-TRCONN RCPT 5POS 2.00MM SMD SLDR1078 - Immediate$117.38Zobrazit podrobnosti

UMPT Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN HDR 2POS 2.00MM SMD SLDRUMPT-02-06.5-G-V-S-W-TRCONN HDR 2POS 2.00MM SMD SLDR300 - Immediate$94.28Zobrazit podrobnosti
CONN HDR 3POS 2.00MM SMD SLDRUMPT-03-06.5-G-V-S-W-TRCONN HDR 3POS 2.00MM SMD SLDR440 - Immediate$122.42Zobrazit podrobnosti
CONN HDR 4POS 2.00MM SMD SLDRUMPT-04-06.5-G-V-S-W-TRCONN HDR 4POS 2.00MM SMD SLDR1852 - Immediate$106.46Zobrazit podrobnosti
CONN HDR 2POS 2.00MM SMD SLDRUMPT-02-01.5-G-V-S-W-TRCONN HDR 2POS 2.00MM SMD SLDR576 - Immediate$90.92Zobrazit podrobnosti
CONN HDR 3POS 2.00MM SMD SLDRUMPT-03-01.5-G-V-S-W-TRCONN HDR 3POS 2.00MM SMD SLDR1011 - Immediate$87.77Zobrazit podrobnosti
CONN HDR 4POS 2.00MM SMD SLDRUMPT-04-01.5-G-V-S-W-TRCONN HDR 4POS 2.00MM SMD SLDR728 - Immediate$99.95Zobrazit podrobnosti
CONN HDR 5POS 2.00MM SMD SLDRUMPT-05-01.5-G-V-S-W-TRCONN HDR 5POS 2.00MM SMD SLDR1488 - Immediate$127.25Zobrazit podrobnosti
CONN HDR 5POS 2.00MM SMD SLDRUMPT-05-06.5-G-V-S-W-TRCONN HDR 5POS 2.00MM SMD SLDR652 - Immediate$132.08Zobrazit podrobnosti

UMPT Series - Right Angle

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN HDR 5POS 2.00MM R/A SLDRUMPT-05-01-L-RA-WT-TRCONN HDR 5POS 2.00MM R/A SLDR17 - Immediate$183.10Zobrazit podrobnosti
CONN HDR 3POS 2.00MM R/A SLDRUMPT-03-01-L-RA-WT-TRCONN HDR 3POS 2.00MM R/A SLDR112 - Immediate$125.57Zobrazit podrobnosti
CONN HDR 3POS 2.00MM R/A SLDRUMPT-03-01-T-RA-WT-TRCONN HDR 3POS 2.00MM R/A SLDR0 - Immediate$112.76Zobrazit podrobnosti
CONN HDR 2POS 2.00MM R/A SLDRUMPT-02-01-T-RA-WT-TRCONN HDR 2POS 2.00MM R/A SLDR154 - Immediate$84.62Zobrazit podrobnosti
CONN HDR 4POS 2.00MM R/A SLDRUMPT-04-01-T-RA-WT-TRCONN HDR 4POS 2.00MM R/A SLDR148 - Immediate$138.38Zobrazit podrobnosti
CONN HDR 4POS 2.00MM R/A SLDRUMPT-04-01-L-RA-WT-TRCONN HDR 4POS 2.00MM R/A SLDR692 - Immediate$154.34Zobrazit podrobnosti
CONN HDR 2POS 2.00MM R/A SLDRUMPT-02-01-L-RA-WT-TRCONN HDR 2POS 2.00MM R/A SLDR646 - Immediate$93.65Zobrazit podrobnosti
CONN HDR 5POS 2.00MM R/A SLDRUMPT-05-01-T-RA-WT-TRCONN HDR 5POS 2.00MM R/A SLDR128 - Immediate$163.99Zobrazit podrobnosti
Published: 2019-07-16