BM60212 High- and Low-Side Driver

ROHM's driver operates up to 1200 V and can drive N-channel power MOSFETs and IGBTs

Image of ROHM's BM60212 High and Low Side Driver ROHM's BM60212FV-C is high- and low-side driver IC which operates up to 1200 V with bootstrap operation, and can drive N-channel power MOSFETs and IGBTs. Under-voltage lockout (UVLO) function and Miller clamp function are built-in.

Features
  • AEC-Q100 qualified
  • High-side floating supply voltage 1200 V
  • Active Miller clamping
  • Under-voltage lockout function
  • 3.3 V and 5.0 V input logic compatible Grade 1
  • Maximum gate drive voltage: 24 V
  • MOSFET gate drivers
  • IGBT gate drivers
  • High-side floating supply voltage: 1200 V
  • Turn on/off time: 75 ns (max)
  • Logic input minimum pulse width: 60 ns

Typical Application Circuit

Image of Typical Application Circuit

BM60212 High- and Low-Side Driver

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC GATE DRVR HI/LOW SIDE 20SSOPBM60212FV-CE2IC GATE DRVR HI/LOW SIDE 20SSOP3098 - Immediate$101.36Zobrazit podrobnosti
Published: 2019-08-12