ISL820X Step-Down Power Modules
The ISL820X from Renesas is an industry-leading, single-channel, high-efficiency DC/DC step-down power module
The pin-compatible 3 A ISL820x family of single-channel power modules from Renesas offers a 0.6 V to 5 V output range with ±1.6% accuracy over line/load/temperature, and up to 95% efficiency. Operating from a single 2.6 V to 5.5 V input power rail and integrating controller, power inductor, and MOSFETs, the ISL8202M only requires a few external components to operate and is optimized for space constrained and portable battery-operated applications. The selectable light load efficiency and 100% duty cycle LDO support Energy Star compliance and extend battery life. The ISL8202M power module is a single-channel synchronous step-down complete power supply, capable of delivering up to 3 A of continuous current.
ISL8203M can be configured as a dual-channel 3 A or a single-channel 6 A power module. Supporting parallel operations for 12+ A output currents, the ISL8203M is so flexible that it reduces design time for virtually all low power point of load designs. Based on a current mode PWM control scheme, the ISL8202M provides a fast transient response and excellent loop stability as well as a very low duty cycle with an adjustable output voltage as low as 0.6 V and better than 1.6% accuracy over line and load conditions. Operation frequency is selectable through an external resistor with a 1.8 MHz default setting or may be synchronized with an external clock signal up to 3.5 MHz.
The ISL8202M also implements a selectable PFM mode to improve light-load efficiency and a 100% duty cycle LDO mode to extend battery life. A programmable soft-start reduces the inrush current required from the input supply while an automatic output discharge ensures a soft stop. Dedicated enable pin and power-good flag allow for easy system power rails sequencing. An array of protection features, including input undervoltage lockout (UVLO), overtemperature, overcurrent/short-circuit with hiccup mode, overvoltage, and negative overcurrent, guarantees safe operations under abnormal operating conditions. ISL820x products are available in a compact RoHS compliant 22-lead 4.5 mm x 7.5 mm x 1.85 mm QFN package which makes them ideal for portable equipment, mobile, battery-operated, and IoT applications.
| Features | ||
|
|
ISL820X Step-Down Power Modules
| Obrázek | Objednací číslo výrobce | Popis | Napětí - vstup (max) | Napětí - výstup 1 | Napětí - výstup 2 | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ISL8201MIRZ | DC DC CONVERTER 0.6-5V | 20V | 0,6 ~ 5V | - | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti | |
![]() | ![]() | ISL8203MIRZ | DC DC CONVERTER 0.8-5V 0.8-5V | 6V | 0,8 ~ 5V | 0,8 ~ 5V | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | ISL8203MIRZ-T7A | DC DC CONVERTER 0.8-5V 0.8-5V | 6V | 0,8 ~ 5V | 0,8 ~ 5V | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | ISL8204MIRZ | DC DC CONVERTER 0.6-6V | 20V | 0,6 ~ 6V | - | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | ISL8205MIRZ-T7A | DC DC CONVERTER 0.6-5.2V | 5,5V | 0,6 ~ 5,2V | - | 16 - Immediate | $167.14 | Zobrazit podrobnosti |
![]() | ![]() | ISL8206MIRZ | DC DC CONVERTER 0.6-6V | 20V | 0,6 ~ 6V | - | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
Development Tools
| Obrázek | Objednací číslo výrobce | Popis | Napětí - výstup | Proud - výstup | Napětí - vstup | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISL8200AMEV1PHZ | EVAL BOARD FOR ISL8200AM | 0,6V ~ 6V | 10A | 3V ~ 20V | 1 - Immediate | $2,355.35 | Zobrazit podrobnosti |
![]() | ![]() | ISL8201MEVAL1Z | EVAL BOARD FOR ISL8201M | 1,5V | 10A | 1V ~ 20V | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | ISL8202MEVAL1Z | EVAL BOARD FOR ISL8202M | 1,2V | 3A | 2,6V ~ 5,5V | 1 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | ISL8203MEVAL2Z | EVAL BOARD FOR ISL8203M | 1V, 1,2V, 1,5V, 2,5V nebo 3,3V | 3A, 3A | 2,85V ~ 6V | 1 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | ISL8204MEVAL1Z | EVAL BOARD FOR ISL8204M | 1,5V | 4A | 1V ~ 20V | 0 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | ISL8205MEVAL1Z | EVAL BOARD FOR ISL8205M | 1,2V | 5A | 2,6V ~ 5,5V | 1 - Immediate | See Page for Pricing | Zobrazit podrobnosti |
![]() | ![]() | ISL8206MEVAL1Z | EVAL BOARD FOR ISL8206M | 1,5V | 6A | 1V ~ 20V | 2 - Immediate | $1,662.41 | Zobrazit podrobnosti |