R-78K-1.0 Series SIP3 Single Output Switching Regulator
RECOM Power's switching regulators are designed to offer the advantages of a switching regulator but with a low cost for production quantities
RECOM Powers' R-78K-1.0 series is a switching regulator module that has been designed to offer all the advantages of a switching regulator, including high efficiency, wide input range, and accurate output voltage regulation, but with a low cost for production quantities. With the R-78K-1.0’s high efficiency of up to 95% no heatsink is required, and operation from -40°C to +90°C is possible with slight derating. The compact TO-220-compatible SIP3 package measures only 11.5 mm x 7.55 mm x 10.2 mm, so it saves board space.
- Efficiency up to 95%, no need for heatsinks
- Wide input voltage: 4.75 VDC to 36 VDC
- Ambient operation with derating: -40°C to +90°C
- Pin-compatible with 78 series regulators
- Non-isolated DC/DC converter
- Undervoltage and short-circuit protection
- Industrial
- Automation
- Test and measurement
R-78K-1.0 Series SIP3 Single Output Switching Regulator
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | R-78K1.8-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SI | 18 - Immediate | $73.07 | Zobrazit podrobnosti |
![]() | ![]() | R-78K2.5-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SI | 45 - Immediate | $73.07 | Zobrazit podrobnosti |
![]() | ![]() | R-78K3.3-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SI | 3310 - Immediate | $73.07 | Zobrazit podrobnosti |
![]() | ![]() | R-78K5.0-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SI | 17377 - Immediate | $73.07 | Zobrazit podrobnosti |
![]() | ![]() | R-78K9.0-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SI | 595 - Immediate | $73.07 | Zobrazit podrobnosti |
![]() | ![]() | R-78K12-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SI | 1732 - Immediate | $73.07 | Zobrazit podrobnosti |
![]() | ![]() | R-78K15-1.0 | 1A DC/DC-CONVERTER 'INNOLINE' SI | 306 - Immediate | $73.07 | Zobrazit podrobnosti |