RPX-0.5Q/RPX-1.5Q Series Buck Converters

RECOM’s AEC-Q100 qualified buck converters with integrated shielded inductor

Image of Recom's AEC-Q100 Qualified Buck Converters with Integrated Shielded InductorRECOM’s RPX-0.5Q and RPX-1.5Q series buck converters in a compact 3 mm x 5 mm x 1.6 mm thermally enhanced QFN package with wettable flanks feature 4 VDC to 36 VDC input and 0.5 A and 1.5 A outputs. The output voltage is adjustable between 0.8 VDC and 30 VDC, which can be set with two external resistors. These converters have an impressively wide operating temperature range of -40°C up to +125°C. Both series are fully protected and have enable, power good, soft start, and sync functions.

Each module has an adaptable evaluation board with thermal design considerations included for application testing.

RPX-0.5Q-5 Efficiency and Derating Graph
    Image of Recom's RPX-0.5Q Series Buck Converters - Graph
RPX-1.5Q-5 Efficiency and Derating Graph
    Image of Recom's RPX-1.5Q Series Buck Converters - Graph
Features
  • 3 mm x 5 mm x 1.6 mm footprint
  • QFN package with integrated shielded inductor
  • AEC-Q100 qualified
  • Wettable flanks
  • Operating temperature range: -40°C to +125°C
  • Enable, power good, soft start, and sync functions
  • SCP, OCP, OTP, and UVLO protection
Applications
  • Automotive designs
  • EV designs
  • Harsh environmental designs

RPX-0.5Q/RPX-1.5Q Series Buck Converters

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
0.5A DC/DC-CONVERTER 'INNOLINE'RPX-0.5Q-CT0.5A DC/DC-CONVERTER 'INNOLINE'8 - Immediate$120.53Zobrazit podrobnosti
1.5A DC/DC-CONVERTER 'INNOLINE'RPX-1.5Q-CT1.5A DC/DC-CONVERTER 'INNOLINE'46 - Immediate$155.39Zobrazit podrobnosti
0.5A DC/DC-CONVERTER 'INNOLINE'RPX-0.5Q-R0.5A DC/DC-CONVERTER 'INNOLINE'2901 - Immediate$111.92Zobrazit podrobnosti
1.5A DC/DC-CONVERTER 'INNOLINE'RPX-1.5Q-R1.5A DC/DC-CONVERTER 'INNOLINE'7991 - Immediate$147.83Zobrazit podrobnosti

Evaluation Modules

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR RPX0.5QRPX-0.5Q-EVM-1EVAL BOARD FOR RPX0.5Q5 - Immediate$1,108.48Zobrazit podrobnosti
EVAL BOARD FOR RPX1.5QRPX-1.5Q-EVM-1EVAL BOARD FOR RPX1.5Q13 - Immediate$1,172.32Zobrazit podrobnosti
Published: 2022-06-15