LC29H Dual-Band, Multi-Constellation GNSS Module

Quectel's dual-band, multi-constellation GNSS modules support the concurrent reception of all four global GNSS constellations

Image of Quectel LC29H Dual-Band, Multi-Constellation GNSS ModuleQuectel's LC29H is a series of dual-band, multi-constellation GNSS modules that support the concurrent reception of all four global GNSS constellations: GPS, BDS, Galileo, and GLONASS.

Compared to GNSS modules that track only L1 signals, the LC29H series can receive and track a higher number of visible satellites in multi bands, thereby significantly mitigating the multipath effect in deep urban canyons and improving positioning accuracy. The module series achieves better sensitivity and anti-interference capability by having an internal LNA and SAW filter. The module series features dual frequency support and delivers CEP accuracy values of 1 m in autonomous mode and centimeter levels in the RTK capable variants. The optional DR function ensures the module series’ superior positioning performance even in weak signal areas or when GNSS signals are not available.

Based on the receiver chip using 12 nm technology, the LC29H series provides advanced power management, enabling low-power GNSS sensing and positioning fix, which makes the module series an ideal solution for power-sensitive and battery-powered systems. Due to high-precision positioning and low power consumption, the LC29H series is perfectly suited for real-time tracking and sharing economy-related services.

Features
  • Multi-GNSS engine supporting GPS, GLONASS, BDS, Galileo, and QZSS
  • Concurrent reception of L1 and L5 GNSS band signals
  • Optional RTK functionality offering centimeter-level accuracy within seconds
  • Optional integrated dead reckoning (DR) function for enhanced position availability in GNSS-denied areas, supporting both 4-wheel and 2-wheel applications
  • Support for GNSS and IMU raw data
  • High-precision, dual-band GNSS module
  • 12.2 mm × 16.0 mm × 2.5 mm
  • Approx. 0.9 g
  • GPS/QZSS, GLONASS, BDS, and Galileo
  • Operating temperature of -40°C to +85°C

LC29H Dual-Band, Multi-Constellation GNSS Module

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR LC29HLC29HEAEVEVAL BOARD FOR LC29H0 - Immediate$1,985.15Zobrazit podrobnosti
RF TXRX MODULE NAVIGATION SMDLC29HEAMDRF TXRX MODULE NAVIGATION SMD42 - Immediate$889.27Zobrazit podrobnosti
Published: 2024-05-16