C13 Outlets with IDC Terminals

Qualtek offers a series of IEC C13 outlets with IDC terminals for quick installation

Image of Qualtek C13 Outlets with IDC TerminalsQualtek's outlet part numbers 715W-15/01 and 715W-15/02 are offered with two wiring arrangements that allow for a vertical or horizontal mounting orientation. The outlets are designed to comply with EN 60320-1 C13 specifications and accept 14 AWG or 2.5 mm solid copper wire. The conductors become electrically connected and securely held in place by snapping the protective back into the body of the outlet. The 715W series outlets are designed for snap-in mounting with 1.5 mm panel thickness and are safety approved cURus at 250 VAC 15 A and ENEC at 250 VAC 10 A.

Features Applications
  • Rating:
    • UL, cUL: 15 A 250 VAC
    • ENEC, CCC: 10 A 250 VAC
  • Approvals: UL, cUL, ENEC, CCC
  • Panel thickness 1.5 mm
  • Shipped unassembled
  • RoHS compliant
  • Power distribution units
  • Fast assembly applications

C13 Outlets with IDC Terminals

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
PWR ENT RCPT IEC320-C14 PNL IDC715W-15/01PWR ENT RCPT IEC320-C14 PNL IDC6401 - Immediate
11100 - Factory Stock
$47.34Zobrazit podrobnosti
PWR ENT RCPT IEC320-C14 PNL IDC715W-15/02PWR ENT RCPT IEC320-C14 PNL IDC482 - Immediate
6600 - Factory Stock
$53.18Zobrazit podrobnosti
Published: 2017-02-23