Molded Powder Inductors - Nine Platform Sizes - PA54xx Series

Pulse Electronics', a YAGEO Company, inductors for commercial applications come with a molded construction and high energy storage density

Image of Pulse Electronics, a YAGEO Company Molded Powder Inductors for Commercial Applications - PA54xxx SeriesPulse Electronics, a YAGEO Company introduces nine additional series of commercial grade molded powder inductors. The PA540x through PA544x (commercial grade) range in size from 3.7 mm x 3.4 mm x 1.2 mm up to 14 mm x 12.8 mm x 3.5 mm. These platforms add to Pulse Electronics', a YAGEO Company, already popular line of high-efficiency power inductors. These inductors are ideal for high-current, non-isolated DC/DC converters and voltage regulators and range in inductance from 100 nH to 70 µH with current up to 55 Apk. They are suitable for a wide range of applications like computing and communications.

Features
  • High current and low DCR
  • Molded construction
  • High energy storage density
  • Low profile
  • Soft-saturation
  • Low audible noise
Applications
  • Computing
  • Communications
  • Non-isolated DC/DC converters
  • Voltage regulators

PA5400 Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 3.3UH 2A 210 MOHM SMDPA5400.332NLTFIXED IND 3.3UH 2A 210 MOHM SMD2313 - Immediate$18.06Zobrazit podrobnosti
FIXED IND 1UH 3.3A 60 MOHM SMDPA5400.102NLTFIXED IND 1UH 3.3A 60 MOHM SMD0 - Immediate$18.06Zobrazit podrobnosti

PA5401/PA5402 Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 10UH 1.4A 422 MOHM SMDPA5401.103NLTFIXED IND 10UH 1.4A 422 MOHM SMD2514 - Immediate$18.06Zobrazit podrobnosti
FIXED IND 1.5UH 3.8A 50 MOHM SMDPA5401.152NLTFIXED IND 1.5UH 3.8A 50 MOHM SMD1717 - Immediate$18.06Zobrazit podrobnosti

PA5403 Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 1UH 5A 30 MOHM SMDPA5403.102NLTFIXED IND 1UH 5A 30 MOHM SMD3824 - Immediate$15.75Zobrazit podrobnosti
FIXED IND 10UH 1.5A 385 MOHM SMDPA5403.103NLTFIXED IND 10UH 1.5A 385 MOHM SMD3922 - Immediate$15.75Zobrazit podrobnosti

PA5404 Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 10UH 3.8A 69 MOHM SMDPA5404.103NLTFIXED IND 10UH 3.8A 69 MOHM SMD3380 - Immediate$19.32Zobrazit podrobnosti
FIXED IND 1.5UH 12A 9 MOHM SMDPA5404.152NLTFIXED IND 1.5UH 12A 9 MOHM SMD8220 - Immediate$19.32Zobrazit podrobnosti

PA5405 Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 1.5UH 19A 5.5 MOHM SMDPA5405.152NLTFIXED IND 1.5UH 19A 5.5 MOHM SMD2056 - Immediate$23.73Zobrazit podrobnosti
FIXED IND 15UH 6.5A 65 MOHM SMDPA5405.153NLTFIXED IND 15UH 6.5A 65 MOHM SMD969 - Immediate$23.73Zobrazit podrobnosti

PA5447 Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 10UH 2.3A 160 MOHM SMDPA5447.103NLTFIXED IND 10UH 2.3A 160 MOHM SMD955 - Immediate$15.75Zobrazit podrobnosti
FIXED IND 1.5UH 6A 25.2 MOHM SMDPA5447.152NLTFIXED IND 1.5UH 6A 25.2 MOHM SMD9715 - Immediate$15.75Zobrazit podrobnosti

PA5448 Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 1UH 18A 6.8 MOHM SMDPA5448.102NLTFIXED IND 1UH 18A 6.8 MOHM SMD3455 - Immediate$18.69Zobrazit podrobnosti
FIXED IND 470NH 25A 3.1 MOHM SMDPA5448.471NLTFIXED IND 470NH 25A 3.1 MOHM SMD3016 - Immediate$18.69Zobrazit podrobnosti

PA5449 Series Inductors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
FIXED IND 1UH 17A 4.62 MOHM SMDPA5449.102NLTFIXED IND 1UH 17A 4.62 MOHM SMD5130 - Immediate$20.37Zobrazit podrobnosti
FIXED IND 10UH 5.5A 59 MOHM SMDPA5449.103NLTFIXED IND 10UH 5.5A 59 MOHM SMD6196 - Immediate$20.37Zobrazit podrobnosti
Published: 2021-09-14