SFP/SFP+ Optical Network Cages and Connectors

SFP and SFP+ connectors and cages from Pulse Electronics, a YAGEO Company offer solutions for a wide variety of applications

Image of Pulse Electronics, a YAGEO Company SFP/SFP+ Opical Communication FlyerPulse Electronics, a YAGEO Company offers a full line of SFP and SFP+ connectors and cages for optical ethernet applications. The parts are designed for industry-wide compatibility and are tuned for optimal performance up to 10 Gbps. Multiple package options are offered to allow designers solutions for a wide variety of applications. Pulse Electronics, a YAGEO Company parts can be equipped with elastomeric gaskets, heat sinks, or light pipes depending on performance requirements.

Features
  • Compliant with Fibre Channel and Gigabit Ethernet
  • Transmission rate up to 10 Gbps
  • Industry standard footprints
  • 1x1, 1xN, and 2xN package options
  • Heat sink and integrated light pipe options
  • Enhanced EMI and thermal performance
  • Elastomeric gaskets or springs for EMI suppression
Applications
  • Routers/switches
  • Fibre Channel and Gigabit Ethernet
  • Servers
  • Storage
  • Networking equipment

SFP Optical Network Cages and Connectors

ObrázekObjednací číslo výrobcePopisPočet pozicZpůsob montážeKoncovkaAvailable QuantityCenaZobrazit podrobnosti
CONN SFP RCPT 20POS SLD R/A SMDE81M0-002-01-LTCONN SFP RCPT 20POS SLD R/A SMD20Montáž na povrch, Pravý úhelPájecí materiály1835 - Immediate$25.20Zobrazit podrobnosti
CONN SFP RCPT 20POS SLD R/A SMDE81M0-002-02-LTCONN SFP RCPT 20POS SLD R/A SMD20Montáž na povrch, Pravý úhelPájecí materiály910 - Immediate$28.14Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X1 40P R/ASFP013-LCONN SFP RCPT W/CAGE 2X1 40P R/A40 (20 x 2)Průchozí otvor, Pravý úhelZalisovaný0 - Immediate$188.14Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X1 40P R/ASFP018-LCONN SFP RCPT W/CAGE 2X1 40P R/A40 (20 x 2)Průchozí otvor, Pravý úhelZalisovaný0 - Immediate$200.74Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X1 40P PCBSFP0-3040-LCONN SFP RCPT W/CAGE 2X1 40P PCB40 (20 x 2)Průchozí otvorZalisovaný177 - Immediate$190.66Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X2 80P R/ASFP004-LCONN SFP RCPT W/CAGE 2X2 80P R/A80 (20 x 4)Průchozí otvor, Pravý úhelZalisovaný68 - Immediate$388.33Zobrazit podrobnosti
CONN SFP+ RCPT W/CAGE 2X2 80P RASFPP-3130-LCONN SFP+ RCPT W/CAGE 2X2 80P RA80 (20 x 4)Průchozí otvor, Pravý úhelZalisovaný0 - Immediate$411.14Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X2 80P R/ASFPP-3131-LCONN SFP RCPT W/CAGE 2X2 80P R/A80 (20 x 4)Průchozí otvor, Pravý úhelZalisovaný141 - Immediate$472.87Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X2 80P R/ASFPP-3133-LCONN SFP RCPT W/CAGE 2X2 80P R/A80 (20 x 4)Průchozí otvor, Pravý úhelZalisovaný97 - Immediate$524.95Zobrazit podrobnosti
CONN SFP+ RCP W/CAGE 2X4 160P RASFPP014-LCONN SFP+ RCP W/CAGE 2X4 160P RA160 (20 x 8)Průchozí otvor, Pravý úhelZalisovaný71 - Immediate$704.27Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X4 160P RASFPP-3126-LCONN SFP RCPT W/CAGE 2X4 160P RA160 (20 x 8)Průchozí otvor, Pravý úhelZalisovaný0 - Immediate$692.15Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X6 240P RASFP005-03-LCONN SFP RCPT W/CAGE 2X6 240P RA240 (20 x 12)Průchozí otvor, Pravý úhelZalisovaný144 - Immediate$846.64Zobrazit podrobnosti
CONN SFP RCPT W/CAGE 2X8 320P RASFP032-LCONN SFP RCPT W/CAGE 2X8 320P RA320 (16 x 20)Průchozí otvor, Pravý úhelZalisovaný36 - Immediate$1,491.25Zobrazit podrobnosti
CONN SFP CAGE PRESS-FIT R/ASFPCAGE002-LCONN SFP CAGE PRESS-FIT R/A-Průchozí otvor, Pravý úhelZalisovaný2474 - Immediate$37.80Zobrazit podrobnosti
CONN SFP CAGE SLD R/ASFPCAGE005-LCONN SFP CAGE SLD R/A-Průchozí otvor, Pravý úhelPájecí materiály1341 - Immediate$37.80Zobrazit podrobnosti
CONN SFP CAGE 1X10 PRESS-FIT R/ASFPCAGE006-LCONN SFP CAGE 1X10 PRESS-FIT R/A-Průchozí otvor, Pravý úhelZalisovaný334 - Immediate$357.18Zobrazit podrobnosti
CONN SFP CAGE PRESS-FIT R/ASFPPCAGE001-02-LCONN SFP CAGE PRESS-FIT R/A-Průchozí otvor, Pravý úhelZalisovaný722 - Immediate$55.64Zobrazit podrobnosti
CONN SFP+ CAGE PRESS-FIT R/ASFPPCAGE011-LCONN SFP+ CAGE PRESS-FIT R/A-Průchozí otvor, Pravý úhelZalisovaný360 - Immediate$54.50Zobrazit podrobnosti
Published: 2018-12-13