MiniLine Series DIN-Rail Power Supplies

PULS' MiniLine power supplies are compact, installed in seconds, and have an excellent cost-to-value ratio

Image of PULS' MiniLine Power SuppliesThe MiniLine family from PULS covers DIN rail power supplies for low and medium power range from 15 W to 100 W. These units feature robust polycarbonate housings with extra-large screw terminals for safe and easy connections. The MiniLine family also includes models with spring-clamp terminals, which are perfectly suitable for applications with a high level of shock and vibration.

MiniLine products provide users with an excellent cost-benefit ratio and a high-power density without compromises in quality. A 30 W MiniLine power supply requires only 22.5 mm on the DIN rail, ideal for applications where space is limited. Redundancy modules are available for all MiniLine models for critical applications.

All units are suitable for use in industrial applications as well as commercial and residential areas. The comprehensive approvals package allows a trouble-free, universal use. All units are UL and CE certified and most units are approved to GL, ABS, NEC Class 2, and Class I, Division 2.

Features
  • Ultra-compact size
  • Most models also accept a DC-input
  • Full output power between -10°C and +60°C
  • Models with extra wide temperature range from -40°C to +70°C
  • 3-year warranty
  • Spring clamp and screw terminal models offered
  • Robust polycarbonate housing
  • Most models are NEC Class 2 approved for limited power applications

MiniLine Power Supplies

ObrázekObjednací číslo výrobcePopisNapětí - výstup 2Napětí - výstup 6Available QuantityCenaZobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 24V 100WML100.100AC/DC DIN RAIL SUPPLY 24V 100W--43 - Immediate$5,522.47Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 12V 90WML100.102AC/DC DIN RAIL SUPPLY 12V 90W--23 - Immediate$7,391.30Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 48V 100WML100.105AC/DC DIN RAIL SUPPLY 48V 100W--10 - Immediate$7,160.32Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 24V 95WML95.100AC/DC DIN RAIL SUPPLY 24V 95W--9 - Immediate$6,929.34Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 24V 30WML30.100AC/DC DIN RAIL SUPPLY 24V 30W--39 - Immediate$3,401.68Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 5V 30WML30.101AC/DC DIN RAIL SUPPLY 5V 30W--65 - Immediate$4,346.59Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 12V 30WML30.102AC/DC DIN RAIL SUPPLY 12V 30W--35 - Immediate$4,346.59Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY +/-12V 36WML30.106AC/DC DIN RAIL SUPPLY +/-12V 36W-12V-76 - Immediate$4,577.56Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 24V 50WML50.100AC/DC DIN RAIL SUPPLY 24V 50W--65 - Immediate$3,863.63Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 12V 50WML50.102AC/DC DIN RAIL SUPPLY 12V 50W--22 - Immediate$5,270.50Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 48V 50WML50.105AC/DC DIN RAIL SUPPLY 48V 50W--2 - Immediate$4,808.54Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 12V 54WML60.121AC/DC DIN RAIL SUPPLY 12V 54W--54 - Immediate$3,779.64Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 24V 60WML60.241AC/DC DIN RAIL SUPPLY 24V 60W--175 - Immediate$3,044.71Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 5V 15WML15.051AC/DC DIN RAIL SUPPLY 5V 15W--45 - Immediate$2,204.79Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 12V 15WML15.121AC/DC DIN RAIL SUPPLY 12V 15W--50 - Immediate$2,204.79Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 24V 15WML15.241AC/DC DIN RAIL SUPPLY 24V 15W--123 - Immediate$1,994.81Zobrazit podrobnosti
AC/DC DIN RAIL SUPPLY 24V 30WML30.241AC/DC DIN RAIL SUPPLY 24V 30W--54 - Immediate$2,729.74Zobrazit podrobnosti
Published: 2017-07-24