73095 Binding Posts with 4 mm Safety Jack and Quick Wire Connection

Pomona Electronics’ binding posts are spring-loaded for quick and easy wire attachment methods

Image of 73095 Binding Posts with 4 mm Safety Jack and Quick Wire ConnectionPomona Electronics’ binding posts with 4 mm safety jacks are ideal for mounting in pre-drilled panels and are frequently used in electronic test equipment. These 73095 binding posts are spring-loaded for quick and easy wire attachment methods, while offering the ability to connect sheathed banana plugs. The gold-plated design is excellent for corrosion resistance and conductivity.

Features
  • 3.2 mm cross hole for convenient wire connection
  • Binding post mates with 4 mm sheathed banana plugs and test leads
  • Machined brass
  • M5 threaded bolt
  • Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets
  • CAT II 600 V, 32 A rated
  • Available in black and red

73095 Binding Posts with 4 mm Safety Jack and Quick Wire Connection

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
BINDING POST/4MM/SAFETY JACK/BLK73095-0BINDING POST/4MM/SAFETY JACK/BLK0 - ImmediateSee Page for PricingZobrazit podrobnosti
BINDING POST/4MM SAFETY JACK/RED73095-2BINDING POST/4MM SAFETY JACK/RED43 - Immediate$461.75Zobrazit podrobnosti

73098 4 mm Mounting Safety Jack

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
4MM/MNT SAFE JACK/SHEATH PLG/BLK73098-04MM/MNT SAFE JACK/SHEATH PLG/BLK35 - Immediate$360.96Zobrazit podrobnosti
4MM/MNT SAFE JACK/SHEATH PLG/RED73098-24MM/MNT SAFE JACK/SHEATH PLG/RED40 - Immediate$360.96Zobrazit podrobnosti
4MM/MNT SAFE JACK/SHEATH PLG/BLU73098-64MM/MNT SAFE JACK/SHEATH PLG/BLU266 - Immediate$360.96Zobrazit podrobnosti

73101 Panel Mount Double 4 mm Banana Jack

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
PANEL MOUNT DBLE/4MM JACK BLK73101-0PANEL MOUNT DBLE/4MM JACK BLK138 - Immediate$461.75Zobrazit podrobnosti
Published: 2019-12-13