EMpro Energy Meters
Phoenix Contact's second-generation energy meters make remote monitoring easier than ever
Phoenix Contact's second-generation EMpro energy meters make it easier than ever to measure and transmit key energy parameters to cloud-based services, enabling remote monitoring of equipment, machines, and facilities. The meters integrate into a wide range of power systems supporting one, two, and three-phase installations of multiple configurations.
EMpro energy meters are offered as a panel-mount option or in a DIN rail mounted package with or without a display. Configuration is a simple three-step process, and in terms of physical integration within a power system, the measuring of circuit currents can be achieved in two ways – by using traditional CTs or through the direct connection of Rogowski coils. Featuring industrial protocols such as EtherNet/IP, PROFINET, and Modbus TCP as well as Modbus RTU, integrating energy data into the industrial control system of a customer’s choice is a streamlined process.
The most unique feature of this energy meter family is its intuitive user experience. The commissioning process is aided by a three-step wizard that automatically runs upon first power-up with the option to import and export configuration files between meters. The monitoring capabilities within the integrated webserver make it easy to read and visualize data in real-time. Integrated logging and alarm capabilities are also easy to set up and use via the webserver making machine-level energy measurement incredibly easy.