Connect with Confidence
Confidence comes from knowing with absolute certainty that the choice you made is the right one. Phoenix Contact understands the value of confidence, and for over 90 years we have taken great pride in producing extremely reliable, high-quality connection products, coupled with first-class service and support.
Phoenix Contact’s expertise spans a wide range of applications so that you can make power, control, and network connections with complete confidence.
Choose Category
- Power Reliability
- Control Versatility
- Network Performance
Power Reliability
Bring your products to life
Bringing power to your device can mean milliamps and millivolts or hundreds of Amps and Volts. Whatever your need, Phoenix Contact offers fixed, pluggable, and through-panel solutions to bring your products to life. Our products cover all applications from indoor IP20 connectors to robust IP67-rated circular connectors for harsh environments.

Pluggable PCB Connectors
In a range of currents up to 125 A, this innovative connection technology with centerline spacing from 2.5 to 15 mm is available in numerous configurations to ensure you can always find the right solution for your design.

Fixed PCB Terminal Blocks
Supplying current ranging up to 200 amps, fixed terminal blocks offer various product configurations and centerline spacing from 2.5 mm to 15 mm.

Power Management Device Enclosure
Universal device applications like power supplies are easy to design using the EH enclosure system. A range of widths, heights, and covers provide a variety of possible configurations. Different PCB connection technologies can also be conveniently integrated.

Circular Connectors
From the compact M12 connection to the M58 with transmission capabilities up to 150 A at 630 V, our IP65+ circular connectors have your applications covered.

Modular Rectangular Connectors
Whether you are trying to bring power to an inverter or connecting to an energy storage system, the modular VARIOCON product line offers a customizable solution for every application.

Panel Feed-through Terminal Blocks
Panels pose no obstacle for high-current feed-through terminal blocks that offer users a complete range of wiring options directly through the panel.
Control Versatility
From just a few to hundreds of points
At the heart of any automated process is the need to monitor inputs and control outputs. Whether an application requires several hundred points to maintain or just a few, the connectivity to those points is a critical part of the system’s ultimate success. Phoenix Contact offers proven internal and external connections for control equipment in just about any environment.

Fixed PCB Blocks
Terminal blocks in a variety of form factors and intuitive termination technologies are designed to balance PCB space savings with application-dependent functionality.

Pluggable PCB Connectors
Two-piece, flexible PCB connectors are designed for faster wiring and device replacement with a variety of termination technology options.

Circular Connectors
Our comprehensive circular connector portfolio in industry-standard sizes features various codings, thread styles, and mounting technologies to match application requirements.

Device Enclosures
Space saving enclosures with integrated connectivity in a wide variety of form factors marry hardware with your innovative design to support diverse applications.

Board-to-Board Connectors
Reliable and shielded solutions for signal and data transmission with various stack heights and positions support a wide variety of FINEPITCH connection requirements.
Network Performance
Solutions in both copper and fiber optics
Our expertise spans a range of applications in both copper and fiber optics, so you can make network connections with complete confidence. Whether your connection is on a printed circuit board, through an enclosure, or to a field device, you can trust Phoenix Contact for consistent quality, reliability, and high performance—every time.

Circular Connectors
A comprehensive circular connector portfolio in industry-standard M8 and M12 supports data applications up to 10Gbps, while the M23 and M40 circular hybrid offer the capability of transmitting data, signal, and power within a single connector.

Board-to-Board Connectors
Reliable and shielded solutions for signal and data transmission with various stack heights and positions support a wide variety of FINEPITCH connection requirements.

Fiber Optic Connectors
A full range of fiber optic connectors, patch cables, splice boxes, and patch panels fit any industrial application with high transmission speeds, low attenuation, and resistance to electromagnetic interference.

RJ45 Connectors
RJ45 connectors from Phoenix Contact provide secure and reliable data transmission for industrial applications. The product range includes connectors, device connectors, and assembled cables for field assembly in both IP20 and IP67. For inside the cabinet, we have 19" rack and DIN rail-mounted patch modules.