High-Efficiency Resonant Flyback Controller

PANJIT’s flyback controller is ideal for many applications like power adapters and auxiliary power

Image of PANJIT High-Efficiency Resonant Flyback ControllerPANJIT’s resonant flyback controller integrates a high-side 650 V/4 A 1.2 Ω MOSFET in the package. Unlike the passive snubber circuit (lossy snubber) used in traditional flyback systems, this flyback controller utilizes an active snubber circuit (lossless snubber) to make more effective use of the extra energy (leakage inductance and stray components) in the flyback system (energy recycling).

Benefiting from the unique control strategy, both of the systems power switches (high-side MOSFET and low-side MOSFET) are almost always zero voltage switching (ZVS). Therefore, the switching loss of the power switches can be minimized and the efficiency can be optimized. Moreover, by using SJMOS power devices and the common materials of the traditional flyback system, a high-efficiency and high-power-density flyback power system can be easily realized. This resonant flyback controller can also be used in conjunction with GaN or SiC to meet higher-frequency power system design requirements.

Features
  • High-side MOSFET integrated
  • ZVS for low-side and high-side switches
  • Optimal efficiency and power density
  • Power supply applications from 30 W to under 150 W
  • Suitable for GaN or SiC applications
  • Ultra-low no-load consumption: <30 mW
Applications
  • USB-C PD chargers
  • Power adapters
  • Auxiliary power

High-Efficiency Resonant Flyback Controller

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DR. FLYBACK,TSSOP-18,BRIDGE CONTDRFLYBACK-A_R2_00301DR. FLYBACK,TSSOP-18,BRIDGE CONT2500 - Immediate$65.87Zobrazit podrobnosti
Published: 2023-06-12