PAN1326C Bluetooth® Classic and Bluetooth 4.2 Low Energy RF Module

Panasonic's PAN1326C host controlled interface (HCI) Bluetooth RF module brings TI’s CC2564C to an easy-to-use module format

Image of Panasonic's PAN1326C Bluetooth RF ModulePanasonic’s PAN1326C series  HCI Bluetooth RF module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use module format. The PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance. Panasonic’s tiny footprint technology has produced a module of only 85.5 mm². The PAN1326C is designed to accommodate PCBs pad pitch of 1.3 mm and as little as two layers for easy implementation and manufacturing. This module has been designed to be 100% pin compatible with previous generations of Texas Instruments based Bluetooth HCI modules.

Features and Benefits
  • Bluetooth 4.2 compliant up to the HCI layer
  • Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
  • Fully qualified Bluetooth
  • Dimensions: 9.0 mm x 9.5 mm x 1.8 mm (w x l x h)
  • Operating temperature range: -40°C to +85°C
  • Supply voltage range: 1.7 V to 4.8 V
  • Based upon TI’s CC2564C
  • RoHS and REACH compliant
  • FCC and IC listed, CE compliant
Bluetooth Features
  • Basic rate scatternet: up to three piconets simultaneously, one as master and two as slaves
  • Provide assisted mode for HFP 1.6 wideband speech (WBS) profile or A2DP profile
  • BLE concurrent peripheral and central, support up to 10 devices
  • Integration of Bluetooth 4.2 low energy secure connections 
Applications
  • Heart rate monitors
  • Blood glucose meters
  • Industrial sensors
  • Entertainment devices
  • Mobile accessories
  • Toys

PAN1326C Bluetooth RF Module

ObrázekObjednací číslo výrobcePopisProtokolAvailable QuantityCenaZobrazit podrobnosti
RF TXRX MOD BLUETOOTH CHIP SMDENW-89823A4KFRF TXRX MOD BLUETOOTH CHIP SMDBluetooth v4.24308 - Immediate$259.12Zobrazit podrobnosti
Published: 2017-06-08