PAN1026 Series
Panasonic's dual-mode, place-and-play Bluetooth® module
Panasonic proudly introduces their Bluetooth dual-mode, place-and-play RF module. The PAN1026 features an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command-set API, and integrated antenna. This cost-engineered solution is based on a single-chip solution that integrates an ARM processor with a Bluetooth controller. Bluetooth 4.0 combines the data rate of Bluetooth Classic (3 Mb/s) and ultra-fast connection time of Bluetooth Low Energy (3 mS). Bluetooth Low Energy is designed to create low data-rate networks using a minimum amount of power. The embedded serial port profile (SPP) frees application resources while the command-set API creates a simple but flexible firmware interface. An onboard antenna does away with 2.4 GHz RF circuit complexity.
Created with the design engineer in mind, product design cycles are greatly reduced using Panasonic's free-of-charge reference design and design review services. PCB layouts are simplified using available Gerber files and minimized with Panasonic's tiny footprint technology. The module is just 15.6 mm x 8.7 mm x 1.9 mm and fully shielded to improve immunity. All Panasonic Bluetooth RF modules carry FCC, IC, CE, and Bluetooth certifications.
The PAN1026 recognizes Apple's authentication coprocessor and supports Bluetooth communication with Apple's iPhone and iPad®. Connectivity also includes Android, smart phones, and all Bluetooth-enabled devices.
| Features | ||
|
|
| Applications | ||
|
|