EEE-FN (HF) Series (Standard/High-Temp Reflow) Aluminum Electrolytic Capacitors

Panasonic’s EEE-FN (HF) series capacitors provide space reduction and allow for a reduced number of capacitors on the board

Image of Panasonic's EEE-FN (HF) Series (Standard/High-Temp Reflow) Aluminum Electrolytic CapacitorsPanasonic’s EEE-FN halogen-free (HF) series (standard/high-temperature reflow) surface mount aluminum electrolytic capacitors are environmentally friendly alternatives in the EEE-FN series of capacitors.

These EEE-FN (HF) series capacitors feature a small case size, higher capacitance, and an expanded rated voltage range of 6.3 VDC to 100 VDC with high-temperature lead-free reflow available with 6.3 VDC to 50 VDC parts. The EEE-FN (HF) series provides space reduction and allows for a reduced number of capacitors on the board.

Panasonic’s EEE-FN (HF) series surface mount capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

Features
  • Halogen-free
  • Smaller case size
  • Operating temperature range: -55°C to +105°C
  • Rated capacitance range: 10 µF to 1800 µF
  • Endurance: +105°C 2000 hours
  • Low ESR/high ripple current
  • Environmentally friendly
  • Rated voltage range: 6.3 VDC to 100 VDC
  • Long life, high-performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant
  • Space and cost savings
  • Wide voltage range options in one series
  • Smoothing power output
  • High-temperature lead-free reflow: 6.3 VDC to 50 VDC

EEE-FN (HF) Series (Standard/High-Temp Reflow) Aluminum Electrolytic Capacitors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CAP ALUM 10UF 20% 63V SMDEEE-FN1J100LCAP ALUM 10UF 20% 63V SMD38 - Immediate$11.76Zobrazit podrobnosti
CAP ALUM 150UF 20% 10V SMDEEE-FN1A151LCAP ALUM 150UF 20% 10V SMD2099 - Immediate$11.76Zobrazit podrobnosti
CAP ALUM 68UF 20% 25V SMDEEE-FN1E680LCAP ALUM 68UF 20% 25V SMD5708 - Immediate$11.76Zobrazit podrobnosti
Published: 2020-11-24