EZ-Shield™ Board-Level Shielding (BLS)

Orbel’s shields are available in a variety of sizes and materials

Image of Orbel EZ-Shield™ Board Level Shielding (BLS)Orbel Corporation is the leading name in standard and custom board-level shielding (BLS) technology providing a wide range of one-piece, two-piece, and multi-cavity RF shielding solutions. The snap-shield and vault-shield products offer unparalleled design flexibility, suitable for both surface-mount and through-hole applications. Leveraging expertise in EMI suppression and precision metal forming, Orbel turns shielding concepts into practical BLS solutions. Using standard universal tooling, designers can create custom shields with minimal startup costs. Simply choose from a list of standard product features to incorporate into the shield design, and Orbel takes care of the rest. These standard shields come in various materials, with shield heights ranging from 0.058" to 2.00".

Features
  • Unlimited shield sizes
  • Variety of material options
  • Surface-mount and through-hole options
  • Variety of fence/cover retention methods
  • Mouse holes for traces to enter and exit shields at no extra cost
  • Standard ventilation holes for thermal consideration
  • EZ-Marking: part number and logos identification
  • Standard pick target for pick-and-place
  • Available with EZ-Bend forming lines

EZ-Shield™ Board-Level Shielding (BLS)

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
RF SHIELD 0.315" X 0.670" COVERG-0315SC0670-0060ZCRF SHIELD 0.315" X 0.670" COVER418 - Immediate$338.49Zobrazit podrobnosti
RF SHIELD GUARDIAN .560" X .630"G-0560SC0630-0080ZCRF SHIELD GUARDIAN .560" X .630"5186 - Immediate$66.56Zobrazit podrobnosti
RF SHIELD 0.500" X 1.000" COVERB-0500CC1000-0100XCRF SHIELD 0.500" X 1.000" COVER1308 - Immediate$160.00Zobrazit podrobnosti
RF SHIELD 1.250" X 2.250" FRAMEB-1250SB2250-0165XFRF SHIELD 1.250" X 2.250" FRAME246 - Immediate$163.78Zobrazit podrobnosti
RF SHIELD 1.500" X 2.250" FRAMEL-1500SA2250-0390XFRF SHIELD 1.500" X 2.250" FRAME732 - Immediate$262.06Zobrazit podrobnosti
RF SHIELD 0.300" X 1.000" COVERG-0300SB1000-0100XCRF SHIELD 0.300" X 1.000" COVER115 - Immediate$175.33Zobrazit podrobnosti
RF SHIELD 0.725" X 1.060" FRAMEB-0725SB1060-0220XF-TPSRF SHIELD 0.725" X 1.060" FRAME743 - Immediate$278.85Zobrazit podrobnosti
RF SHIELD 0.500" X 1.000" FRAMEB-0500SB1000-0250XFRF SHIELD 0.500" X 1.000" FRAME163 - Immediate$208.51Zobrazit podrobnosti
RF SHIELD 0.625" X 0.625" FRAMEB-0625SB0625-0250XFRF SHIELD 0.625" X 0.625" FRAME5 - Immediate$231.40Zobrazit podrobnosti
EMI/RF SHIELD IMPERIAL PROTOTYPEIMPERIAL EZ-MATRIXXEMI/RF SHIELD IMPERIAL PROTOTYPE249 - Immediate$317.28Zobrazit podrobnosti
RF SHIELD 0.900" X 1.375" COVERL-0900CC1375-0190XCRF SHIELD 0.900" X 1.375" COVER470 - Immediate$77.48Zobrazit podrobnosti
RF SHIELD 0.250" X 0.500" COVERG-0250SC0500-0150XCRF SHIELD 0.250" X 0.500" COVER80 - Immediate$82.52Zobrazit podrobnosti
RF SHIELD 0.900" X 1.375" FRAMEL-0900SA1375-0190XFRF SHIELD 0.900" X 1.375" FRAME996 - Immediate$89.24Zobrazit podrobnosti
RF SHIELD 0.500" X 0.750" COVERB-0500CC0750-0090XCRF SHIELD 0.500" X 0.750" COVER2367 - Immediate$99.74Zobrazit podrobnosti
RF SHIELD 1.000" X 1.000" COVERB-1000CC1000-0140XCRF SHIELD 1.000" X 1.000" COVER1329 - Immediate$74.12Zobrazit podrobnosti
RF SHIELD 0.625" X 0.625" COVERB-0625CC0625-0250XCRF SHIELD 0.625" X 0.625" COVER365 - Immediate$109.40Zobrazit podrobnosti
RF SHIELD 1.000" X 1.000" FRAMEB-1000SB1000-0250XFRF SHIELD 1.000" X 1.000" FRAME929 - Immediate$276.96Zobrazit podrobnosti
RF SHIELD 0.210" X 0.350" COVERG-0210SC0350-0080ZCRF SHIELD 0.210" X 0.350" COVER360 - Immediate$135.02Zobrazit podrobnosti
RF SHIELD 1.250" X 2.250" COVERB1250CC2250-0165XCRF SHIELD 1.250" X 2.250" COVER90 - Immediate$127.88Zobrazit podrobnosti
RF SHIELD 2.250" X 3.000" COVERL-2250CC3000-0490YCRF SHIELD 2.250" X 3.000" COVER333 - Immediate$234.13Zobrazit podrobnosti
Published: 2024-07-15