FUSB3307 USB Power Delivery 3.0 Adaptive Source Charging Controller

onsemi's highly-integrated controller is designed for applications including wall chargers for tablet PCs and laptop batteries

Image of onsemi's FUSB3307 USB PD Charging Controlleronsemi's FUSB3307 is a highly-integrated USB power delivery (PD) power source controller that can control a DC/DC port power regulator or the opto-coupler in the secondary side of an AC/DC adapter. This device implements the source finite state machines of USB PD 3.0 (PD3.0) and Type-C® including programmable power supplies (PPS). In order to meet the PPS specification, the FUSB3307 supports a minimum of 3.3 V and a maximum of 21 V output voltage control. It includes constant voltage (CV) and constant current limit (CL) control blocks.

The references are supported by internal D/A converters. This controller supports various protections including undervoltage protection (UVP), overvoltage protection (OVP), overcurrent protection (OCP), CC1 and CC2 overvoltage protection (CC_OVP), VCONN overcurrent protection (VCONN_OCP), and internal and external overtemperature protection (I_TOP and E_OTP). With a 10-bit A/D converter, output voltage, output current, IC internal temperature, and external temperature via an NTC resistor can be monitored. The FUSB3307 can control a single or back-to-back N-channel MOSFETs as a load switch resulting in a low cost and easier design.

Features
  • PD 3.0 v1.2 and Type-C r1.4 compliant
  • CV and CL regulation
  • Improved efficiency
  • Integrated functionality
  • Protection from erroneous stresses
  • Improved performance
  • Compatible with legacy standards
  • Integrated functionality
  • Flexible protection
  • Compliant to USB PD standards
  • Small current-sensing resistor (5 m) for high efficiency
  • Gate driver for N-channel MOSFET as a load switch
  • CC1/CC2 pin protection: up to 26 V
  • Built-in cable-drop compensation
  • Selectable resistor divider or battery charging (BC1.2) modes
  • Built-in output capacitor bleeding function for fast discharge
  • Adaptive UVP, adaptive OVP, OTP, and VBUS fault detection
Applications
  • Battery wall chargers for tablet PCs and laptops
  • AC/DC PD3.0 compliant adapters
  • DC/DC car chargers for individual port power control
  • Travel adapters
  • Power banks
  • USB-C hubs
  • Automotive

FUSB3307 USB PD 3.0 Adaptive Source Charging Controllers

ObrázekObjednací číslo výrobcePopisPouzdroDodávaná velikost pouzdraAvailable QuantityCenaZobrazit podrobnosti
USB POWER DELIVERY 3.0 ADAPTIVEFUSB3307D6MXUSB POWER DELIVERY 3.0 ADAPTIVE14-SOIC (0,154", 3,90mm šířka)14-SOIC4950 - Immediate$2.91Zobrazit podrobnosti
USB POWER DELIVERY 3.0 ADAPTIVEFUSB3307D6VMNWTWGUSB POWER DELIVERY 3.0 ADAPTIVE20-VFQFN podložka pro odvod tepla20-QFN (4x4)0 - ImmediateSee Page for PricingZobrazit podrobnosti

Evaluation Boards

ObrázekObjednací číslo výrobcePopisFunkceVestavěnýPoužitý IO/součástAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR FUSB3307STR-FUSB3307MPX-PPS-GEVKEVAL BOARD FOR FUSB3307USB Type-C®NeFUSB33070 - Immediate$125.10Zobrazit podrobnosti
EVAL BOARD FOR FUSB3307FUSB3307MPX-PPS-GEVBEVAL BOARD FOR FUSB3307USB Type-C®NeFUSB33078 - Immediate$128.33Zobrazit podrobnosti
Published: 2022-01-07