FGHL40T120RWD IGBT

onsemi's FGHL40T120RWD is a 1200 V, 40 A trench field stop VII (FS7) discrete IGBT in TO247-3L packaging

Image of onsemi's FGHL40T120RWD IGBTonsemi's FGHL40T120RWD 7th generation IGBT technology minimizes energy waste and ensures seamless switching and optimal control when operating at peak performance. The powerful diode comes in a compact TO247-3L format, perfect for various applications. It powers motors with minimal energy loss, keeping users’ machines running smoothly. The FGHL40T120RWD’s reliable performance ensures a steady flow of electricity, even during outages, making it reliable for use in a UPS. This advanced high-power switch keeps data centers running coolly and efficiently by handling demanding tasks with confidence.

Features
  • Low conduction loss and optimized switching
  • Maximum junction temperature- (TJ) = +175℃
  • Positive temperature coefficient
  • 100% of the parts are dynamically tested
  • Short circuit rated
Applications
  • Motor controls
  • General applications requiring high-power switches

FGHL40T120RWD IGBT

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IGBT FIELD STOP 1200V 80A TO-247FGHL40T120RWDIGBT FIELD STOP 1200V 80A TO-247100 - Immediate$173.10Zobrazit podrobnosti
Published: 2024-02-05