G6K-RF High-Frequency Relays
Omron’s high-frequency relays offer surface-mount and PCB-mount options in a small size
Omron's high-frequency relays come in a small size, with band ratings from 1 GHz up to 8 GHz. Models are available in surface-mount and PCB-mount options. These relays are ideal in test and measurement applications where high frequency is required and a small two-channel, high contact reliability is needed.
- High frequency: 1 GHz / 3 GHz band
- Surface mount
- Miniature
- DPDT
- Rated power consumption of 100 mW with high sensitivity
- Single-side stable and single-winding latching models are available
- Models with a smaller footprint (G6K(U)-2F-RF-S) are available
- G6K(U)-2F-RF-T models for 3 GHz band with a downsized footprint
- PCB terminal models are available
- High frequency: 8 GHz band
- Surface mount
- Miniaturized to 11.7 mm × 7.9 mm × 7.1 mm (L × W × H)
- DPDT
- High-frequency relay for high-speed differential transmission signal switching
- Rated power consumption of 100 mW with high sensitivity
- Test and measurement (ATE)
- Semiconductor inspection device
- Test signal changeover
- ATE interface board
- Telecommunications
- Broadcasting and AV systems
- Industrial automation
Resources
G6K-2F-RF Relays
| Obrázek | Objednací číslo výrobce | Popis | Jmenovitý proud kontaktu | Spínací napětí | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G6K-2F-RF-TR03 DC5 | RELAY RF DPDT 1A 5V | 1 A | 125VAC, 60VDC - max. | 2306 - Immediate | $521.80 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-T-TR03 DC5 | RELAY RF DPDT 1A 5V | 1 A | 125VAC, 60VDC - max. | 5844 - Immediate 900 - Factory Stock | $546.58 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-S DC12 | RELAY RF DPDT 1A 12V | 1 A | 125VAC, 60VDC - max. | 2762 - Immediate | $413.45 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-S DC5 | RELAY RF DPDT 1A 5V | 1 A | 125VAC, 60VDC - max. | 2261 - Immediate 3000 - Factory Stock | $413.45 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-S-TR03 DC5 | RELAY RF DPDT 1A 5V | 1 A | 125VAC, 60VDC - max. | 3318 - Immediate | $413.45 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF DC5 | RELAY RF DPDT 1A 5V | 1 A | 125VAC, 60VDC - max. | 8951 - Immediate | $521.80 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF DC12 | RELAY RF DPDT 1A 12V | 1 A | 125VAC, 60VDC - max. | 898 - Immediate 1200 - Factory Stock | $521.80 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-T DC5 | RELAY RF DPDT 1A 5V | 1 A | 125VAC, 60VDC - max. | 7421 - Immediate 2400 - Factory Stock | $546.58 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-T-TR03 DC4.5 | RELAY RF DPDT 1A 4.5V | 1 A | 125VAC, 60VDC - max. | 3317 - Immediate | $546.58 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-V DC5 | RELAY RF DPDT 1A 5V | 1 A | 125VAC, 60VDC - max. | 642 - Immediate | $1,629.02 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-V DC4.5 | RELAY RF DPDT 1A 4.5V | 1 A | 125VAC, 60VDC - max. | 737 - Immediate | $1,629.02 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-TR03 DC3 | RELAY RF DPDT 1A 3V | 1 A | 125VAC, 60VDC - max. | 1570 - Immediate | $393.50 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-S DC4.5 | RELAY RF DPDT 1A 4.5V | 1 A | 125VAC, 60VDC - max. | 3070 - Immediate | $288.09 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-T DC4.5 | RELAY RF DPDT 1A 4.5V | 1 A | 125VAC, 60VDC - max. | 1186 - Immediate | $546.58 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-T DC12 | RELAY RF DPDT 1A 12V | 1 A | 125VAC, 60VDC - max. | 1631 - Immediate 900 - Factory Stock | $556.87 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-S-TR03 DC4.5 | RELAY RF DPDT 1A 4.5V | 1 A | 125VAC, 60VDC - max. | 448 - Immediate | $413.45 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-S-TR03 DC3 | RELAY RF DPDT 1A 3V | 1 A | 125VAC, 60VDC - max. | 0 - Immediate | $413.45 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-S DC24 | RELAY RF DPDT 1A 24V | 1 A | 125VAC, 60VDC - max. | 0 - Immediate | $439.91 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF-TR03 DC4.5 | RELAY RF DPDT 1A 4.5V | 1 A | 125VAC, 60VDC - max. | 1316 - Immediate 900 - Factory Stock | $521.80 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2F-RF DC4.5 | RELAY RF DPDT 1A 4.5V | 1 A | 125VAC, 60VDC - max. | 147 - Immediate | $521.80 | Zobrazit podrobnosti |
G6K-2P-RF Relays
| Obrázek | Objednací číslo výrobce | Popis | Jmenovitý proud kontaktu | Spínací napětí | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G6K-2P-RF DC3 | RELAY RF DPDT 1A 3V | 1 A | 125VAC, 60VDC - max. | 87 - Immediate | $522.01 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2P-RF DC4.5 | RELAY RF DPDT 1A 4.5V | 1 A | 125VAC, 60VDC - max. | 71 - Immediate | $522.01 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2P-RF DC5 | RELAY RF DPDT 1A 5V | 1 A | 125VAC, 60VDC - max. | 530 - Immediate | $522.01 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2P-RF DC12 | RELAY RF DPDT 1A 12V | 1 A | 125VAC, 60VDC - max. | 196 - Immediate | $522.01 | Zobrazit podrobnosti |
![]() | ![]() | G6K-2P-RF DC24 | RELAY RF DPDT 1A 24V | 1 A | 125VAC, 60VDC - max. | 327 - Immediate | $522.01 | Zobrazit podrobnosti |