G5PZ Compact PCB Power Relays

Omron's G5PZ compact PCB power relays offer low power consumption atop high electrical endurances at their rated loads

Image of Omron's G5PZ Compact PCB Power RelaysOmron’s G5PZ relays provide a PCB space-saving option for designs requiring 20 A switching current abilities. G5PZ-1A4-E is a sealed addition to this relay family, conforming to IEC/EN60079-15. The sealed models are ideal candidates for switching in flammable gas environments. They offer low power consumption atop high electrical endurances at their rated loads.

Features
  • 20 A at 250 VAC rating for 50K cycles, within a slim package
  • IEC/EN60079-15 conformed
  • High sensitivity (530 mW coil consumption)
Benefits
  • Smaller size than other PCB relays in the 20 A class
  • Sealed relay for use in applications requiring switching in flammable gas environments
  • Provides an energy-saving option for 20 A designs
Applications
  • Air conditioners
  • Home appliances
  • OA equipment
  • Industrial machinery
  • Factory automation
  • Inverters
Case and Mounting Pad Dimensions

Image of Omron's Case and Mounting Pad Dimensions

Terminal Arrangements/Internal Connection

Image of Omron's Terminal Arrangements/Internal Connection

G5PZ Compact PCB Power Relays

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
RELAY GEN PURPOSE SPST 16A 12VG5PZ-1A DC12RELAY GEN PURPOSE SPST 16A 12V1313 - Immediate$51.03Zobrazit podrobnosti
RELAY GEN PURPOSE SPST 16A 5VG5PZ-1A DC5RELAY GEN PURPOSE SPST 16A 5V1842 - Immediate$50.40Zobrazit podrobnosti
RELAY GEN PURPOSE SPST 20A 24VG5PZ-1A-E DC24RELAY GEN PURPOSE SPST 20A 24V2462 - Immediate$88.61Zobrazit podrobnosti
RELAY GEN PURPOSE SPST 20A 12VG5PZ-1A-E DC12RELAY GEN PURPOSE SPST 20A 12V624 - Immediate$88.61Zobrazit podrobnosti
RELAY GEN PURPOSE SPST 20A 5VG5PZ-1A-E DC5RELAY GEN PURPOSE SPST 20A 5V474 - Immediate$88.61Zobrazit podrobnosti
RELAY GEN PURPOSE SPST 20A 12VG5PZ-1A-X DC12RELAY GEN PURPOSE SPST 20A 12V637 - Immediate$242.11Zobrazit podrobnosti
SEALED 20A, 250VAC PCB RELAYG5PZ-1A4-E DC24SEALED 20A, 250VAC PCB RELAY816 - Immediate$88.61Zobrazit podrobnosti
SEALED 20A, 250VAC PCB RELAYG5PZ-1A4-E DC12SEALED 20A, 250VAC PCB RELAY0 - Immediate$88.61Zobrazit podrobnosti
RELAY GEN PURPOSE SPST 20A 24VG5PZ-1A-X DC24RELAY GEN PURPOSE SPST 20A 24V918 - Immediate$242.11Zobrazit podrobnosti
RELAY GEN PURPOSE SPST 16A 24VG5PZ-1A DC24RELAY GEN PURPOSE SPST 16A 24V576 - Immediate$51.03Zobrazit podrobnosti
SEALED 20A, 250VAC PCB RELAYG5PZ-1A4-E DC5SEALED 20A, 250VAC PCB RELAY493 - Immediate$88.61Zobrazit podrobnosti
SEALED 20A, 250VAC PCB RELAYG5PZ-1A4-E DC18SEALED 20A, 250VAC PCB RELAY941 - Immediate$88.61Zobrazit podrobnosti
Updated: 2023-08-17
Published: 2021-10-12