D2F Ultra-Mini Unsealed Switch
Omron's subminiature basic switch is offered in many terminal variations
Omron’s adds a 5 A version to its line of D2F switches already available in 0.1 A, 1 A, 2 A, and 3 A ratings. These switches are offered with pin plunger, hinge lever, roller lever, and formed lever options with various terminals for attaching. They incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. The insertion molded terminals prevent flux penetration.
Features
- Incorporate a snapping mechanism made with two highly precise split springs that ensure long durability
- Use insertion molded terminals that prevent flux penetration
- In addition to self-clinching PCB, left-angled, and right-angled terminals, two types of soldering terminals are available
- 5 A type for high load applications
D2F Switch - 3 A
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | D2F-L-A1 | SWITCH SNAP ACTION SPDT 3A 125V | 1200 - Immediate | $68.87 | Zobrazit podrobnosti |
![]() | ![]() | D2F-L-A | SWITCH SNAP ACTION SPDT 3A 125V | 1109 - Immediate | $72.23 | Zobrazit podrobnosti |
![]() | ![]() | D2F-L2 | SWITCH SNAP ACTION SPDT 3A 125V | 255 - Immediate | $153.29 | Zobrazit podrobnosti |
D2F Switch - 5 A
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | D2F-5L3 | SWITCH SNAP ACTION SPDT 5A 250V | 836 - Immediate | $92.18 | Zobrazit podrobnosti |
![]() | ![]() | D2F-5 | SWITCH SNAP ACTION SPDT 5A 250V | 7838 - Immediate | $47.04 | Zobrazit podrobnosti |
![]() | ![]() | D2F-5L | SWITCH SNAP ACTION SPDT 5A 250V | 1812 - Immediate | $65.30 | Zobrazit podrobnosti |