MX2 Series Variable Frequency Drive (VFD)
Omron's MX2 series multi-function compact inverter born to drive machines
Omron's MX2 was developed to harmonize advanced motor and machine control by using VFD technology for control of pumps and motors. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. VFD advantages include energy savings and offer protection from electrical faults such as short circuits.
MX2 Series Variable Frequency Drive
| Obrázek | Objednací číslo výrobce | Popis | Rozhraní | Vlastnosti | Provozní teplota | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3G3MX2-A2007-V1 | VARI FREQ DRIVE 5A 240V LOAD | - | - | -10°C ~ 50°C | 214 - Immediate | $10,419.63 | Zobrazit podrobnosti |
![]() | ![]() | 3G3MX2-A2001 | VARI FREQ DRIVE 1A 240V LOAD | - | - | -10°C ~ 50°C | 0 - Immediate | $6,124.70 | Zobrazit podrobnosti |
![]() | ![]() | 3G3MX2-A2004 | VARI FREQ DRIVE 3A 240V LOAD | - | - | -10°C ~ 50°C | 0 - Immediate | $6,417.41 | Zobrazit podrobnosti |
![]() | ![]() | 3G3MX2-AB001 | VARI FREQ DRIVE 1A 240V LOAD | - | - | -10°C ~ 50°C | 0 - Immediate | $6,708.65 | Zobrazit podrobnosti |
![]() | ![]() | 3G3MX2-AB002 | VARI FREQ DRIVE 1.6A 240V LOAD | - | - | -10°C ~ 50°C | 0 - Immediate | $7,095.22 | Zobrazit podrobnosti |
![]() | ![]() | 3G3MX2-A2007 | VARI FREQ DRIVE 5A 240V LOAD | - | - | -10°C ~ 50°C | 0 - Immediate | $7,383.53 | Zobrazit podrobnosti |
![]() | ![]() | 3G3MX2-AB004 | VARI FREQ DRIVE 3A 240V LOAD | - | - | -10°C ~ 50°C | 0 - Immediate | $7,575.24 | Zobrazit podrobnosti |
![]() | ![]() | 3G3MX2-A2001-V1 | VARI FREQ DRIVE 1A 240V LOAD | - | - | -10°C ~ 50°C | 0 - Immediate | $7,575.24 | Zobrazit podrobnosti |
![]() | ![]() | MX2-A2004-VP | VARI FREQ DRIVE 3A 240V LOAD | - | Souprava VFD | -10°C ~ 50°C | 0 - Immediate | $7,668.47 | Zobrazit podrobnosti |
![]() | ![]() | 3G3MX2-A2002-V1 | VARI FREQ DRIVE 1.6A 240V LOAD | - | - | -10°C ~ 50°C | 0 - Immediate | $8,337.47 | Zobrazit podrobnosti |